PMB - Nichicon - Film Capacitors
1.089 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMB2303100KSP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | 0In Stock | 100 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 8.5 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2104200KSP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | 0In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 575 VAC | 10 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704120KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 1.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.1 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704120KVRA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 32 x 42 | Not Available Online | 1.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.1 mOhms | 32 mm (1.26 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704150KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 22 x 33.5 x 42.5 | Not Available Online | 1.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.8 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704150KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 22 x 33.5 x 42.5 | Not Available Online | 1.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.8 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704200KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.5 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704200KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.5 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704220KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704220KSLA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704250KBN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.2 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704250KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.2 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704300KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704300KBPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704300KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704330KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 3.3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704330KFPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 3.3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704330KSLA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 3.3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704330KVPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 3.3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704330KVRA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 3.3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704400KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 4 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 1.7 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854150KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 1.5 uF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.2 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854175KBPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 1.75 uF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.1 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2104200KBN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 575 VAC | 10 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2104200KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 575 VAC | 10 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk |