QXL - Nichicon - Film Capacitors
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QXL | Bulk | |||||||||||||||||||||
Mfr: QXL2B474KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 125 Volts 10% | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
Mfr: QXL2E154KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 250 Volts 10% | 0In Stock | 150 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
0In Stock | 33 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | ||||||||||||
Mfr: QXL2E334KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.33 uF 400volt 0.1 50volts AEC-Q200 | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | QXL | AEC-Q200 | Bulk | ||||||||||
Mfr: QXL2E474KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 250 Volts 10% | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 12.9 mm (0.508 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 55 C | + 105 C | QXL | Bulk | |||||
Mfr: QXL2B683KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .068uF 125 Volts 10% | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
Mfr: QXL2E473KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.047 uF 1.6KV 0.1 Volts 0.2 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 13.7 mm (0.539 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.4 mm (0.252 in) | Straight | - 55 C | + 105 C | QXL | Bulk | |||||
0In Stock | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | ||||||||||||||
Mfr: QXL2E104KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 250 Volts 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 10.4 mm (0.409 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.8 mm (0.268 in) | Straight | - 55 C | + 105 C | QXL | Bulk | |||||
Mfr: QXL2E224KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 250 Volts 10% | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 12.2 mm (0.48 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.6 mm (0.299 in) | Straight | - 55 C | + 105 C | QXL | Bulk | |||||
0In Stock | 68 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | ||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | QXL | Ammo Pack | |||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 10.8 mm (0.425 in) | QXL | Bulk | |||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk |
- 1
- 2