Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H8823JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.082uF 800VDC 5% MPP L/S=20mm | 0In Stock | 82 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10162RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0016uF 1.0kV 3% MPP L/S=7.5mm | Not Available Online | 1.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10163JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.016uF 5% MPP L/S=10mm | Not Available Online | 16 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10182RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0018uF 1.0kV 3% MPP L/S=7.5mm | 0In Stock | 1.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H12272RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0027uF 1.25kV 5% MPP L/S=7.5mm | Not Available Online | 2.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12273HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.027uF 1.25kV 3% MPP L/S=20mm | 0In Stock | 27 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10183JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.018uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 14.5 mm (0.571 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8242HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0024uF 800VDC 3% MPP L/S=15mm | Not Available Online | 2.4 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-F4683JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.068uF 5% MPP L/S=7.5mm | 0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.9 mm (0.587 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4753RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.075uF 5% MPP L/S=7.5mm | Not Available Online | 75 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4754HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .75uF 400V 3% MPP L/S=17.5mm | 0In Stock | 750 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 12.3 mm (0.484 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.1 mm (0.752 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4754HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.75uF 3% MPP L/S=7.5mm | 0In Stock | 750 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 12.3 mm (0.484 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24.1 mm (0.949 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4754JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .75uF 400V 5% MPP L/S=17.5mm | 0In Stock | 750 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 12.3 mm (0.484 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.1 mm (0.752 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2123KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4683KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.068uF 10% MPET L/S=5mm | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4683RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.068uF 10% MPET L/S=7.5mm | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12 mm (0.472 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||
Mfr: ECQ-E4823JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.082uF 5% MPET L/S=10mm | 0In Stock | 82 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4823JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.082uF 5% MPET L/S=5mm | 0In Stock | 82 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4824JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.82uF 5% MPET L/S=15mm | Not Available Online | 820 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | 22.3 mm (0.878 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4824KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.82uF 10% MPET L/S=15mm | 0In Stock | 820 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7.9 mm (0.311 in) | General Film Capacitors | 10 % | 2 Pin | 22.3 mm (0.878 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | |||||||
Mfr: ECQ-E6104JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPET L/S=10mm | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6123JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.012uF 5% MPET L/S=5mm | Not Available Online | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 12.8 mm (0.504 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6123KF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.012uF 10% MPET L/S=5mm | 0In Stock | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECW-H10683JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.068uF 5% MPP L/S=15mm | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24 mm (0.945 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk |