Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4683HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.068uF 3% MPP L/S=10mm | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4683HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .068uF 400V 3% MPP L/S=10mm | 0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4683RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.068uF 5% MPP L/S=10mm | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4753HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.075uF 3% MPP L/S=15mm | Not Available Online | 75 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4753RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.075uF 5% MPP L/S=10mm | Not Available Online | 75 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4754RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.75uF 5% MPP L/S=7.5mm | 0In Stock | 750 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 20.5 mm (0.807 in) | 12.3 mm (0.484 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(L) | Reel | |||||||
Mfr: ECQ-E2123KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-H8223JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.022uF 5% MPP L/S=10mm | Not Available Online | 22 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8243RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.024uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 24 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 19.5 mm (0.768 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8272JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0027uF 5% MPP L/S=10mm | Not Available Online | 2.7 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8303HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.03uF 3% MPP L/S=10mm | Not Available Online | 30 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8332RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0033uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 3.3 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 19.5 mm (0.768 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8333RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.033uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 33 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 20 mm (0.787 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H12913JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.091uF 1.25kV 5% MPP L/S=25mm | 0In Stock | 91 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 5 % | 23 mm (0.906 in) | ECWH(V) | Bulk | ||||||||||
0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | |||||||
Mfr: ECW-H16102JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.001uF 5% MPP L/S=10mm | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10682RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0068uF 1.0kV 5% MPP L/S=7.5mm | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10683HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.068uF 1.0kV 3% MPP L/S=20mm | Not Available Online | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 19 mm (0.748 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10683HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.068uF 3% MPP L/S=15mm | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24 mm (0.945 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16112JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0011uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 1.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16112JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0011uF 5% MPP L/S=10mm | 0In Stock | 1.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10752HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0075uF 3% MPP L/S=10mm | Not Available Online | 7.5 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16113HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.011uF 3% MPP L/S=15mm | 0In Stock | 11 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22 mm (0.866 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10753HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.075uF 3% MPP L/S=15mm | Not Available Online | 75 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10822RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0082uF 1.0kV 3% MPP L/S=7.5mm | 0In Stock | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel |