Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H10122HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0012uF 3% MPP L/S=10mm | Not Available Online | 1.2 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10123HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.012uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECQ-E6153JF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.015uF 5% MPET L/S=5mm | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E6153KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.015uF 10% MPET L/S=5mm | 0In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 13.2 mm (0.52 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6153KF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.015uF 10% MPET L/S=5mm | 0In Stock | 15 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 13.2 mm (0.52 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6154KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.15uF 10% MPET L/S=5mm | 0In Stock | 150 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 20.4 mm (0.803 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6183JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.018uF 5% MPET L/S=10mm | 0In Stock | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 10 mm (0.394 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2153JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.015uF 5% MPET L/S=5mm | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2153KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.015uF 10% MPET L/S=5mm | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 7.9 mm (0.311 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2153RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.015uF 10% MPET L/S=7.5mm | Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
0In Stock | 150 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 16.8 mm (0.661 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2183JF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 5% MPET L/S=5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2183KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 10% MPET L/S=5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2183KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 10% MPET L/S=7.5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H10513RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.051uF 1.0kV 5% MPP L/S=7.5mm | Not Available Online | 51 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 22.5 mm (0.886 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10562JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.0056uF 5% MPP L/S=10mm | 0In Stock | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10563JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.056uF 5% MPP L/S=15mm | 0In Stock | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10623HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.062uF 3% MPP L/S=15mm | 0In Stock | 62 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12823JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .082uF 1.25kV 5% MPP L/S=25mm | 0In Stock | 82 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 14 mm (0.551 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10623RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.062uF 1.0kV 5% MPP L/S=7.5mm | 0In Stock | 62 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-F2105HAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0uF 250VDC 3% MPP L/S=7.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-H20242RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0024uF 2.0kV 3% MPP L/S=7.5mm | Not Available Online | 2.4 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 20.5 mm (0.807 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H20242RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0024uF 2.0kV 5% MPP L/S=7.5mm | Not Available Online | 2.4 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 20.5 mm (0.807 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H20272JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0027uF 2.0kV 5% MPP L/S=15mm | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 16 mm (0.63 in) | ECWH(V) | Bulk |