Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E1225RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 2.2uF 10% MPET L/S=7.5mm | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E4183JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.018uF 5% MPET L/S=7.5mm | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H8153HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.015uF 800VDC 3% MPP L/S=15mm | Not Available Online | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8162JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 0.0016uF 5% MPP L/S=10mm | 0In Stock | 1.6 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16222HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0022uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16222HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0022uF 3% MPP L/S=10mm | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16222RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0022uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16242RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0024uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 2.4 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12113JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.011uF 5% MPP L/S=10mm | 0In Stock | 11 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12113RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.011uF 1.25kV 5% MPP L/S=7.5mm | 0In Stock | 11 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H16273HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.027uF 3% MPP L/S=17.5mm | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24.5 mm (0.965 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12122HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0012uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 1.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16303HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.03uF 1.6kV 3% MPP L/S=25mm | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 3 % | 20 mm (0.787 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16303HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.03uF 3% MPP L/S=17.5mm | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12133RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.013uF 1.25kV 3% MPP L/S=7.5mm | 0In Stock | 13 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-F6753JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.075uF 5% MPP L/S=12.5mm | 0In Stock | 75 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6823RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.082uF 5% MPP L/S=7.5mm | 0In Stock | 82 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.4 mm (0.685 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F6914HLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.91uF 3% MPP L/S=7.5mm | Not Available Online | 910 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 14.6 mm (0.575 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 26.2 mm (1.031 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H16512RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0051uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 5.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 20 mm (0.787 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16513HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.051uF 3% MPP L/S=17.5mm | 0In Stock | 51 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16513JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.051uF 5% MPP L/S=17.5mm | 0In Stock | 51 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16562HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0056uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 15 mm (0.591 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-F4115JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 1.1uF 5% MPP L/S=17.5mm | Not Available Online | 1.1 uF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 27.5 mm (1.083 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4124HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.12uF 3% MPP L/S=15mm | Not Available Online | 120 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15 mm (0.591 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk |