Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H16182JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0018uF 5% MPP L/S=10mm | 0In Stock | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16182RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0018uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10913RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.091uF 1.0kV 3% MPP L/S=7.5mm | 0In Stock | 91 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H16183HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.018uF 3% MPP L/S=15mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
0In Stock | 1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | |||||||
Mfr: ECW-H16202HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.002uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12103RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.01uF 1.25kV 3% MPP L/S=7.5mm | Not Available Online | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 20 mm (0.787 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16202JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.002uF 5% MPP L/S=10mm | 0In Stock | 2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-F4474HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.47uF 3% MPP L/S=12.5mm | Not Available Online | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 26.5 mm (1.043 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4474HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.47uF 3% MPP L/S=7.5mm | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.1 mm (0.831 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4474JBP TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.47uF 5% MPP L/S=12.5mm | Not Available Online | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 26.5 mm (1.043 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4563HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.056uF 3% MPP L/S=12.5mm | Not Available Online | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4563JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.056uF 5% MPP L/S=12.5mm | Not Available Online | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4563RHB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.056uF 3% MPP L/S=7.5mm | Not Available Online | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4563RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.056uF 5% MPP L/S=7.5mm | Not Available Online | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4563RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.056uF 5% MPP L/S=7.5mm | Not Available Online | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4564HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.56uF 3% MPP L/S=20mm | Not Available Online | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20 mm (0.787 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4564HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .56uF 400V 3% MPP L/S=17.5mm | 0In Stock | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.3 mm (0.681 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4564JBP TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.56uF 5% MPP L/S=12.5mm | Not Available Online | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4564RHB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.56uF 3% MPP L/S=12.5mm | Not Available Online | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4623HLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.062uF 3% MPP L/S=7.5mm | Not Available Online | 62 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.6 mm (0.575 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4624HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.62uF 3% MPP L/S=12.5mm | Not Available Online | 620 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 14 mm (0.551 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 26 mm (1.024 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECQ-E2474RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.47uF 5% MPET L/S=7.5mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2475JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 4.7uF 5% MPET L/S=15mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 26.5 mm (1.043 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2563KBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.7 mm (0.185 in) | General Film Capacitors | 10 % | 2 Pin | 12.7 mm (0.5 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk |