Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HA3C622JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0062uF 5% MPP L/S=15mm | Not Available Online | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 14.8 mm (0.583 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C682H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0068uF 3% MPP L/S=7.5mm | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C822H TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0082uF 3% MPP L/S=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 12.7 mm (0.5 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C822HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0082uF 3% MPP L/S=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.7 mm (0.697 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C912H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0091uF 3% MPP L/S=7.5mm | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C182HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0018uF 3% MPP L/S=10mm | 0In Stock | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.1 mm (0.555 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C183JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.018uF 5% MPP L/S=17.5mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 21.1 mm (0.831 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C202H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.002uF 3% MPP L/S=7.5mm | 0In Stock | 2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C203H TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.02uF 3% MPP L/S=17.5mm | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.6 mm (0.575 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C102HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.001uF 3% MPP L/S=10mm | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C102J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.001uF 5% MPP L/S=7.5mm | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECWH(A) | Reel | ||||||
Mfr: ECW-HA3C103JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.01uF 5% MPP L/S=10mm | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.3 mm (0.681 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C203J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.02uF 5% MPP L/S=17.5mm | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C242HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0024uF 3% MPP L/S=15mm | 0In Stock | 2.4 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.7 mm (0.579 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECH-U1H823GX9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.082uF 50VDC 2% PPS FILM 1913 | Not Available Online | 82 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4473RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.047uF 5% MPET L/S=7.5mm | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 8.3 mm (0.327 in) | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||
Mfr: ECW-H8303HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.03uF 800VDC 3% MPP L/S=15mm | Not Available Online | 30 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 15 mm (0.591 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECQ-E2223JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.022uF 5% MPET L/S=7.5mm | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-H10203HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.02uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 20 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 15 mm (0.591 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECQ-E2224KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 15.1 mm (0.594 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2224KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECW-H12333HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.033uF 3% MPP L/S=15mm | 0In Stock | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16183JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.018uF 5% MPP L/S=15mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECQ-E2563KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECH-U1C271GX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 270pF 16VDC 2% PPS FILM 0603 | 0In Stock | 270 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel |