Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2J274JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.27uF 5% MPP L/S=15mm | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 18 mm (0.709 in) | General Film Capacitors | 5 % | 2 Pin | 6 mm (0.236 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J274KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.27uF 10% MPP L/S=15mm | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J275JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.7uF 5% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 19.2 mm (0.756 in) | General Film Capacitors | 5 % | 2 Pin | 13.8 mm (0.543 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J335JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3.3uF 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 20.7 mm (0.815 in) | General Film Capacitors | 5 % | 2 Pin | 15.3 mm (0.602 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J335JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3.3uF 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 27.7 mm (1.091 in) | General Film Capacitors | 5 % | 2 Pin | 15.3 mm (0.602 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J394KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.39uF 10% MPP L/S=15mm | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 7.1 mm (0.28 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J395KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3.9uF 10% MPP L/S=22.5mm | 0In Stock | 3.9 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 29.1 mm (1.146 in) | General Film Capacitors | 10 % | 2 Pin | 16.6 mm (0.654 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J473KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 10% MPP L/S=7.5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 12.8 mm (0.504 in) | General Film Capacitors | 10 % | 2 Pin | 4.4 mm (0.173 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J474KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MPP L/S=7.5mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 19.7 mm (0.776 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J474KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MPP L/S=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 12.7 mm (0.5 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Cut Lead | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J475JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 4.7uF 5% MPP L/S=15mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 28.9 mm (1.138 in) | General Film Capacitors | 5 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J563KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.056uF 10% MPP L/S=7.5mm | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 13.1 mm (0.516 in) | General Film Capacitors | 10 % | 2 Pin | 4.7 mm (0.185 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-H6104HC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 3% MPP L/S=17.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 8.6 mm (0.339 in) | General Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6114HC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.11uF 3% MPP L/S=17.5mm | 0In Stock | 110 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 9 mm (0.354 in) | General Film Capacitors | 3 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-FE2W224QD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.22uF 10% MPP L/S=15mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
0In Stock | ECQE(F) | ||||||||||||||||||||||
0In Stock | ECQE(F) | ||||||||||||||||||||||
Mfr: ECW-FJ80565JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 5.6uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 5.6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 7 mOhms | 29.5 mm (1.161 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ1B475J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4.7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18.5 mm (0.728 in) | Film Capacitors | 5 % | 2 Pin | 8.2 mOhms | 35 mm (1.378 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80305JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 12.4 mOhms | 24.5 mm (0.965 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80335J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 11.3 mOhms | 24.5 mm (0.965 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80405J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 9.5 mOhms | 28.5 mm (1.122 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80565J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 5.6uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 5.6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 7 mOhms | 29.5 mm (1.161 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ2J225JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 9.5 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J225Q1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 2.2uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 15.5 mm (0.61 in) | Film Capacitor | 10 % | 2 Pin | 6.2 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk |