Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4434RHL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.43uF 3% MPP L/S=7.5mm | Not Available Online | 430 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4473HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.047uF 3% MPP L/S=7.5mm | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4473JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.047uF 5% MPP L/S=12.5mm | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECQ-E2823RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.082uF 5% MPET L/S=7.5mm | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 10.3 mm (0.406 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2824JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.82uF 5% MPET L/S=12.5mm | 0In Stock | 820 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 19.5 mm (0.768 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECW-F4223JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.022uF 5% MPP L/S=12.5mm | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4223JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.022uF 5% MPP L/S=7.5mm | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.6 mm (0.535 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E12103KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.010uF 10% MPET L/S=12.5mm | Not Available Online | 10 nF | 1.25 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12103RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.010uF 10% MPET L/S=7.5mm | Not Available Online | 10 nF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECW-F4233HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.023uF 3% MPP L/S=10mm | 0In Stock | 23 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 2 Pin | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||||||
Mfr: ECW-F4243HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .024uF 400V 3% MPP L/S=10mm | 0In Stock | 24 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8.8 mm (0.346 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6274HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .27uF 630V 3% MPP L/S=17.5mm | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.4 mm (0.409 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.7 mm (0.657 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H16363HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.036uF 3% MPP L/S=17.5mm | 0In Stock | 36 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECQ-E2474JBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.47uF 5% MPET L/S=5mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12.3 mm (0.484 in) | 6.2 mm (0.244 in) | General Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2474JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.47uF 5% MPET L/S=5mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECW-H8682HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0068uF 3% MPP L/S=10mm | Not Available Online | 6.8 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8682RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0068uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 6.8 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8683RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.068uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 68 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 22.5 mm (0.886 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8822RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0082uF 800VDC 3% MPP L/S=7.5mm | 0In Stock | 8.2 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 25 C | + 85 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H8823HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 0.082uF 3% MPP L/S=15mm | 0In Stock | 82 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 24.5 mm (0.965 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||
Mfr: ECW-H8823JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.082uF 5% MPP L/S=15mm | Not Available Online | 82 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10132RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0013uF 1.0kV 5% MPP L/S=7.5mm | Not Available Online | 1.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 18 mm (0.709 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10133HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.013uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 13 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12203JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1250VDC 0.02uF 5% MPP L/S=15mm | Not Available Online | 20 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10133RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.013uF 1.0kV 5% MPP L/S=7.5mm | 0In Stock | 13 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel |