Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V60107MTS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 100uF 10% 4Pin AEC-Q200 | Not Available Online | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 51.5 mm (2.028 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60226MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 22uF 10% 4Pin AEC-Q200 | 0In Stock | 22 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.6 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60506MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 50uF 10% 6.8mOhm 4Pin | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80356MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 35uF 10% 10.2mOhm 4Pin | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80406MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 40uF 10% 5.1mOhm 4Pin | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 52.5 mm (2.067 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-Q33905LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 330VAC 9uF 5% 10.6mOhm 2Pin | 0In Stock | 9 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26.5 mm (1.043 in) | High Reliability Capacitors | 330 VAC | 5 % | 2 Pin | 10.6 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38155LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 1.5uF 5% 48.8mOhm 2Pin | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 48.8 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38505LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 5uF 5% 15.1mOhm 2Pin | 0In Stock | 5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22 mm (0.866 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 15.1 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-V1B206MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% 7.2mOhm 4Pin | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.2 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B206MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% 4Pin AEC-Q200 | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35.5 mm (1.398 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.2 mOhms | 45.5 mm (1.791 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B256MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.9 mOhms | 52.5 mm (2.067 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: ECW-FG2J155Q1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.5uF 10% ST LEAD AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 12 mm (0.472 in) | Safety Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FE2W335QD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 3.3uF 10% ST MPP L/S=27.5mm LD CT | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J105P5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 5% ST MMP L/S=27.5 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J105PD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 5% ST MMP L/S=27.5 LD CT | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J154P5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.15uF 5% ST MMP L/S=22.5 | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J154Q5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.15uF 10% ST MMP L/S=22.5 | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J224P5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% ST MMP L/S=22.5 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J334PD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 5% ST MMP L/S=22.5 LD CT | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14 mm (0.551 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FD2J393JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.039uF 5% LS=7.5mm AEC-Q200 | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J123JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.012uF 5% LS=10mm AEC-Q200 | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 8.2 mm (0.323 in) | General Film Capacitors | 5 % | 2 Pin | 5.2 mm (0.205 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J183KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.018uF 10% LS=10mm AEC-Q200 | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 5.9 mm (0.232 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG1B505JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 5uF 5% Cut lead AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | 35 mm (1.378 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FE2W225PL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 5% ST MMP L/S=27.5 LD CT | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W225Q8 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% ST MMP L/S=27.5 | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk |