Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H333GX5 TTI: ECH-U1H333GX5 Panasonic Industry Film Capacitors 0.033uF 50VDC 2% PPS FILM 1210 | 0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6224JF TTI: ECQ-E6224JF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPET L/S=15mm | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1H273JX5 TTI: ECH-U1H273JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.027uF 50VDC 5% PPS FILM 1210 | 0In Stock | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H184JX9 TTI: ECH-U1H184JX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.18uF 50VDC 5% PPS FILM 2416 | 0In Stock | 180 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.5 mm (0.098 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H823JX9 TTI: ECH-U1H823JX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.082uF 50VDC 5% PPS FILM 1913 | 0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H471GX5 TTI: ECH-U1H471GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 470pF 50VDC 2% PPS FILM 0805 | 0In Stock | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECW-H12223JV TTI: ECW-H12223JV Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 1.25kV 5% MPP L/S=20mm | 0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.1 mm (0.201 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-FD2J475K TTI: ECW-FD2J475K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 4.7uF 10% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 23.9 mm (0.941 in) | General Film Capacitors | 10 % | 2 Pin | 18.3 mm (0.72 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
0In Stock | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1154GCV TTI: ECH-U1154GCV Panasonic Industry Availability: 0In StockFilm Capacitors .15uF 100VDC 2% PPS FLM 2825 | 0In Stock | 150 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 2 % | 3.4 mm (0.134 in) | 2820 (7150 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1C682GX5 TTI: ECH-U1C682GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 6800pF 16VDC 2% PPS FILM 0805 | 0In Stock | 6.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Not Available Online | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 2 Pin | 21.9 mm (0.862 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1H821GX5 TTI: ECH-U1H821GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 820pF 50VDC 2% PPS FILM 0805 | 0In Stock | 820 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FG1B335JA TTI: ECW-FG1B335JA Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1100VDC 3.3uF 5% Cut lead AEC-Q200 | Not Available Online | 3.3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Safety Film Capacitors | 5 % | 2 Pin | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70305K TTI: ECW-FG70305K Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 3uF 10% ST Lead AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1H682GX5 TTI: ECH-U1H682GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 6800pF 50VDC 2% PPS FILM 1206 | 0In Stock | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C332JX5 TTI: ECH-U1C332JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 3300pF 16VDC 5% PPS FILM 0805 | 0In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4105KF TTI: ECQ-E4105KF Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |