Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2473KFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.047uF 10% MPET L/S=7.5mm | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E2473RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=7.5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2474KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.47uF 10% MPET L/S=5mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12.3 mm (0.484 in) | 6.2 mm (0.244 in) | General Film Capacitors | 10 % | 2 Pin | 16.4 mm (0.646 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECW-H8623RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.062uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 62 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 22 mm (0.866 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8682HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0068uF 800VDC 3% MPP L/S=15mm | 0In Stock | 6.8 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8682RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0068uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 6.8 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8683HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.068uF 800VDC 3% MPP L/S=20mm | 0In Stock | 68 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8753JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.075uF 800VDC 5% MPP L/S=20mm | Not Available Online | 75 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 17.5 mm (0.689 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8822RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0082uF 800VDC 5% MPP L/S=7.5mm | 0In Stock | 8.2 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 17.5 mm (0.689 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H10132HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0013uF 3% MPP L/S=10mm | Not Available Online | 1.3 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10132JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0013uF 1.0kV 5% MPP L/S=15mm | 0In Stock | 1.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10132JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0013uF 5% MPP L/S=10mm | Not Available Online | 1.3 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12222HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0022uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10152JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0015uF 5% MPP L/S=10mm | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECQ-E10473JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0kV 0.047uF 5% MPET L/S=12.5mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | 20.5 mm (0.807 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10473KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.047uF 10% MPET L/S=12.5mm | Not Available Online | 47 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H10163RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.016uF 1.0kV 5% MPP L/S=7.5mm | 0In Stock | 16 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H12273JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .027uF 1.25kV 5% MPP L/S=20mm | 0In Stock | 27 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | RF Microwave Film Capacitors | 5 % | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-F4624RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.62uF 5% MPP L/S=7.5mm | Not Available Online | 620 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 20.5 mm (0.807 in) | 11.3 mm (0.445 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4684HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.68uF 3% MPP L/S=12.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 26.5 mm (1.043 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4684HBP TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.68uF 3% MPP L/S=12.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 26.5 mm (1.043 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4753JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.075uF 5% MPP L/S=15mm | Not Available Online | 75 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4753JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.075uF 5% MPP L/S=10mm | Not Available Online | 75 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4753JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.075uF 5% MPP L/S=10mm | 0In Stock | 75 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.1 mm (0.398 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H8183RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.018uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 18 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Reel |