Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2334RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 5% MPET L/S=7.5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 5 % | 2 Pin | 11.3 mm (0.445 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2334RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=7.5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2393RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.039uF 10% MPET L/S=7.5mm | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2394RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.39uF 10% MPET L/S=7.5mm | Not Available Online | 390 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2395KFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 3.9uF 10% MPET L/S=22.5mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E2155RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 1.5uF 5% MPET L/S=7.5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
0In Stock | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2183JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 5% MPET L/S=7.5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2183KBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 10% MPET L/S=5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 12.2 mm (0.48 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E6153JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.015uF 5% MPET L/S=5mm | 0In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 13.2 mm (0.52 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2185RJB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.8uF 5% MPET L/S=7.5mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 20.8 mm (0.819 in) | 7.6 mm (0.299 in) | General Film Capacitors | 5 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECW-F2274HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.27uF 3% MPP L/S=7.5mm | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-H10563HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.056uF 3% MPP L/S=15mm | 0In Stock | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10622HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0062uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 6.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10622HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0062uF 3% MPP L/S=10mm | Not Available Online | 6.2 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12823HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.082uF 1.25kV 3% MPP L/S=25mm | 0In Stock | 82 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 14 mm (0.551 in) | RF Microwave Film Capacitors | 3 % | 22.5 mm (0.886 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12823JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.082uF 5% MPP L/S=17.5mm | 0In Stock | 82 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 14 mm (0.551 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 27.5 mm (1.083 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H20272JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0027uF 5% MPP L/S=10mm | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H20332HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0033uF 2.0kV 3% MPP L/S=15mm | Not Available Online | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 15.5 mm (0.61 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-F4333RHB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 3% MPP L/S=7.5mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4333RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 5% MPP L/S=7.5mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4334HBP TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.33uF 3% MPP L/S=10mm | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20 mm (0.787 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4363HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.036uF 3% MPP L/S=10mm | 0In Stock | 36 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4364HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.36uF 3% MPP L/S=12.5mm | Not Available Online | 360 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 12.5 mm (0.492 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 25 mm (0.984 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk |