Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F6304JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .30uF 630V 5% MPP L/S=17.5mm | 0In Stock | 300 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.9 mm (0.429 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.2 mm (0.677 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6304JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.3uF 5% MPP L/S=7.5mm | Not Available Online | 300 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 10.9 mm (0.429 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.2 mm (0.874 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4273JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.027uF 5% MPP L/S=12.5mm | Not Available Online | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4273JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.027uF 5% MPP L/S=7.5mm | Not Available Online | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F6333HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 3% MPP L/S=10mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4273RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.027uF 3% MPP L/S=7.5mm | 0In Stock | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F4273RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.027uF 5% MPP L/S=7.5mm | Not Available Online | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4274JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.27uF 5% MPP L/S=7.5mm | 0In Stock | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.8 mm (0.346 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.4 mm (0.724 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6334RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 5% MPP L/S=7.5mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4274RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.27uF 5% MPP L/S=10mm | Not Available Online | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 20 mm (0.787 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4303HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.03uF 3% MPP L/S=10mm | 0In Stock | 30 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4303HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.03uF 3% MPP L/S=7.5mm | 0In Stock | 30 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6363JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.036uF 5% MPP L/S=7.5mm | Not Available Online | 36 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.2 mm (0.598 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H16392RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0039uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-F6364HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .36uF 630V 3% MPP L/S=17.5mm | 0In Stock | 360 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 11.9 mm (0.469 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H20472JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0047uF 2.0kV 5% MPP L/S=20mm | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 15.5 mm (0.61 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20562JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0056uF 2.0kV 5% MPP L/S=20mm | Not Available Online | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 16 mm (0.63 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20602HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2000VDC 6000pf 3% MPP L/S=15mm | 0In Stock | 6 nF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||||||
Mfr: ECW-H20822HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0082uF 2.0kV 3% MPP L/S=20mm | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 18 mm (0.709 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8103HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.01uF 800VDC 3% MPP L/S=15mm | Not Available Online | 10 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 12.5 mm (0.492 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8103RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.01uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 10 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 17.5 mm (0.689 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8104HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.1uF 800VDC 3% MPP L/S=20mm | Not Available Online | 100 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 19.5 mm (0.768 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECQ-E4104JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.1uF 5% MPET L/S=5mm | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4104KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.1uF 10% MPET L/S=10mm | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4105JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 1.0uF 5% MPET L/S=15mm DOUBLE CRIMPED LEADS | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk |