Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H6184HC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.18uF 3% MPP L/S=17.5mm | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.3 mm (0.642 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-FD2J275J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.7uF 5% LS=22.5mm | 0In Stock | 2.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 14.3 mm (0.563 in) | General Film Capacitors | 5 % | 2 Pin | 9.2 mm (0.362 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: EZP-Q25126LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VAC 12uF 10% MPP L/S=45.6mm | 0In Stock | 12 uF | Radial | Polypropylene (PP) | 45.6 mm (1.795 in) | 48.5 mm (1.909 in) | 22 mm (0.866 in) | High Reliability Capacitors | 250 VAC | 10 % | 2 Pin | 36 mm (1.417 in) | Straight | - 40 C | + 85 C | EZPQ | Bulk | ||||||
Mfr: ECW-FG2J105Q1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 10% ST LEAD AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG2J155P1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.5uF 5% ST LEAD AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG2J305PA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3.0uF 5% CUT LEAD AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 2 Pin | 26.5 mm (1.043 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FE2J104P5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% ST MMP L/S=22.5 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J104Q5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 10% ST MMP L/S=22.5 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J224QD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 10% ST MMP L/S=22.5 LD CT | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J334Q5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 10% ST MMP L/S=22.5 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14 mm (0.551 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J474PD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.47uF 5% ST MMP L/S=22.5 LD CT | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15 mm (0.591 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W155Q8 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.5uF 10% ST MMP L/S=27.5 | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W475PD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 4.7uF 5% ST MPP L/S=27.5mm LD CT | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 25.5 mm (1.004 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W475Q5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 4.7uF 10% ST MPP L/S=27.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 25.5 mm (1.004 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J104QD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 10% ST MMP L/S=22.5 LD CT | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J105Q5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 10% ST MMP L/S=27.5 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J155PD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.5uF 5% ST MMP L/S=27.5 LD CT | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J155QD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.5uF 10% ST MMP L/S=27.5 LD CT | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J224PD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% ST MMP L/S=22.5 LD CT | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
0In Stock | ECQE(F), Met Polyester Film Cap Radial L | ||||||||||||||||||||||
Mfr: EZP-Q38855LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 8.5uF 5% 11.7mOhm 2Pin | 0In Stock | 8.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 11.7 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: ECW-FD2J273JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 5% LS=7.5mm AEC-Q200 | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 9.9 mm (0.39 in) | General Film Capacitors | 5 % | 2 Pin | 6.9 mm (0.272 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J273KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 10% LS=7.5mm AEC-Q200 | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 9.9 mm (0.39 in) | General Film Capacitors | 10 % | 2 Pin | 6.9 mm (0.272 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J333KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 10% LS=7.5mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 10.5 mm (0.413 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG2J305K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3uF 10% STR LD AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 |