ECW-FE - Panasonic - Film Capacitors
148 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FE2W105K TTI: ECW-FE2W105K Panasonic Industry Availability: 9.000In StockFilm Capacitors 450VDC 1.0uF 10% MPP L/S=15mm | 9.000In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W684J TTI: ECW-FE2W684J Panasonic Industry Availability: 0In StockFilm Capacitors 0.68uF 450VDC 5% MPP L/S=15mm | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W334J TTI: ECW-FE2W334J Panasonic Industry Availability: 0In StockFilm Capacitors 0.33uF 450VDC 5% MPP L/S=10mm | 0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECW-FE2W155K TTI: ECW-FE2W155K Panasonic Industry Availability: 0In StockFilm Capacitors 1.5uF 450VDC 10% MPP L/S=15mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J225JA TTI: ECW-FE2J225JA Panasonic Industry Availability: 0In StockFilm Capacitors 2.2uF 630VDC 5% MPP L/S=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 5 % | 2 Pin | 23 mm (0.906 in) | Cut Lead | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECW-FE2W334PD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.33uF 5% MPP L/S=15mm | 0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J154JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.15uF 630VDC 5% MPP L/S=15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.5 mm (0.453 in) | Cut Lead | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J224JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 630VDC 5% MPP L/S=15mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J155K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.5uF 630VDC 10% MPP L/S=22.5mm | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J684KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.68uF 630VDC 10% MPP L/S=15mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 17.5 mm (0.689 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W104K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.1uF 450VDC 10% MPP L/S=10mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FE2W154KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.15uF 450VDC 10% MPP L/S=10mm | 0In Stock | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECW-FE2J154K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.15uF 630VDC 10% MPP L/S=15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W335J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.3uF 450VDC 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W105KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.0uF 10% MPP L/S=15mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W225JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 5% MPP L/S=15mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Cut Lead | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W155PL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.5uF 5% ST MMP L/S=27.5 LD CT | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W155QL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.5uF 10% ST MMP L/S=27.5 LD CT | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J225P5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% ST MMP L/S=27.5 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 23 mm (0.906 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W104JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.1uF 450VDC 5% MPP L/S=10mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Cut | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FE2J155JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.5uF 630VDC 5% MPP L/S=22.5mm | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Cut Lead | - 40 C | + 105 C | ECW-FE | Bulk |