ECWU(C) - Panasonic - Film Capacitors
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-U1154KC9 TTI: ECW-U1154KC9 Panasonic Industry Availability: 2.000In StockFilm Capacitors .15uF 100VDC 10% PEN FILM 2416 | 2.000In Stock | 150 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1105KCV TTI: ECW-U1105KCV Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1uF 100VDC 10% PEN FILM 3925 | Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 10 % | 2 Pin | 5.1 mm (0.201 in) | 3925 (9863 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1474KCV TTI: ECW-U1474KCV Panasonic Industry Availability: Not Available OnlineFilm Capacitors .47uF 100VDC 10% PEN FILM 3022 | Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.7 mm (0.303 in) | 5.5 mm (0.217 in) | Stacked Film Capacitors | 10 % | 2 Pin | 4 mm (0.157 in) | 3022 (7755 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1333KC9 TTI: ECW-U1333KC9 Panasonic Industry Availability: 0In StockFilm Capacitors .033uF 100VDC 10% PEN FILM 1913 | 0In Stock | 33 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2104KC9 TTI: ECW-U2104KC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .1uF 250VDC 10% PEN FILM 2420 | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1684KCV TTI: ECW-U1684KCV Panasonic Industry Availability: Not Available OnlineFilm Capacitors .68uF 100V 10% PEN FILM 3925 | Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.6 mm (0.142 in) | 3925 (9863 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1153JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .015uF 100VDC 5% PEN FILM 1913 | Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1183JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .018uF 100VDC 5% PEN FILM 1913 | Not Available Online | 18 nF | 100 VDC | SMD/SMT | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | ECWU(C) | Reel | |||||||||||
Mfr: ECW-U1683JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .068uF 100VDC 5% PEN FILM 1913 | Not Available Online | 68 nF | 100 VDC | SMD/SMT | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2.4 mm (0.094 in) | 1913 (4833 metric) | ECWU(C) | Reel | |||||||||||
Mfr: ECW-U2472KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0047uF 250VDC 10% PEN FILM 1913 | Not Available Online | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2392KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0039uF 250VDC 10% PEN FILM 1913 | Not Available Online | 3.9 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2563JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .056uF 250VDC 5% PEN FILM 2416 | Not Available Online | 56 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1153KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .015uF 100VDC 10% PEN FILM 1913 | Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1223KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .022uF 100VDC 10% PEN FILM 1913 | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2103JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .01uF 250VDC 5% PEN FILM 1913 | Not Available Online | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2104KC9. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCut Tape Film Capacitors .1UF 250V PEN FLM 2420 10% | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 125 C | ECWU(C) | Cut Tape | ||||||||
Mfr: ECW-U2563KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .056uF 250VDC 10% PEN FILM 2416 | Not Available Online | 56 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U1393JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .039uF 100V 5% PEN FILM 1913 | Not Available Online | 39 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2272JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0027uF 250VDC 5% PEN FILM 1913 | Not Available Online | 2.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2472JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0047uF 250VDC 5% PEN FILM 1913 | Not Available Online | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2683JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .068uF 250VDC 5% PEN FILM 2416 | Not Available Online | 68 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 3.2 mm (0.126 in) | 2416 (6041 metric) | ECWU(C) | Reel | ||||||||||
Mfr: ECW-U2182JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0018uF 250VDC 5% PEN FILM 1913 | Not Available Online | 1.8 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2222KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0022uF 250VDC 10% PEN FILM 1913 | Not Available Online | 2.2 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2333JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .033uF 250VDC 5% PEN FILM 1913 | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2333KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .033uF 250VDC 10% PEN FILM 1913 | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2.8 mm (0.11 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel |