TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25631B0107K900 TTI: B25631B0107K900 TDK Availability: Not Available OnlineFilm Capacitors 900VDC 100uF 10% PEC MKP DC LSI | Not Available Online | 100 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B107K900 | ||||||||
Mfr: B32672L7333J000 TTI: B32672L7333J000 TDK Availability: 0In StockFilm Capacitors FILM CAP BOX 33NF 5% 5% 700Vac LS 15mm | 0In Stock | 33 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L7333J | ||||
Mfr: B32654A7104K189 TTI: B32654A7104K189 TDK Availability: 0In StockFilm Capacitors 0.1uF 1250volts 10% | 0In Stock | 100 nF | 1.25 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32529C3154J289 TTI: B32529C3154J289 TDK Availability: 0In StockFilm Capacitors 0.15uF 250volts 5% | 0In Stock | 150 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32521E6223K289 TTI: B32521E6223K289 TDK Availability: 0In StockFilm Capacitors 0.022uF 10% 400volt MKT L/S=10mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | |||||
Mfr: B32776G4306K000 TTI: B32776G4306K000 TDK Availability: Not Available OnlineFilm Capacitors 30UF 10% 450V FILM CAP MKP BOXED | Not Available Online | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G4306K | |||||
Mfr: B32529C1224K000 TTI: B32529C1224K000 TDK Availability: 0In StockFilm Capacitors 0.22uF 100volts 10% | 0In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1224K | ||||
Mfr: B32562J3684K000 TTI: B32562J3684K000 TDK Availability: 0In StockFilm Capacitors 0.68uF 250volts 10% | 0In Stock | 680 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J3684K | |||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1472J | |||||
Mfr: B32529C0152K000 TTI: B32529C0152K000 TDK Availability: 0In StockFilm Capacitors 0.0015uF 63volts 10% | 0In Stock | 1.5 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C152K | ||||
0In Stock | B25674 | Bulk | B25674C4252J40 | |||||||||||||||||||||
Mfr: B32714H2505K000 TTI: B32714H2505K000 TDK Availability: 0In StockFilm Capacitors 1200VDC 5uF 10% LS 27.5mm | 0In Stock | 5 uF | 960 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 5.5 mOhms | 36.5 mm (1.437 in) | 31.5 mm x 22 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32714H2505K | |||
Mfr: B32714H5106K000 TTI: B32714H5106K000 TDK Availability: 0In StockFilm Capacitors 500VDC 10uF 10% LS 27.5mm | 0In Stock | 10 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | 6.1 mOhms | 24.5 mm (0.965 in) | 31.5 mm x 15 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32714H5106K | |||
Mfr: B32718H8117K000 TTI: B32718H8117K000 TDK Availability: 0In StockFilm Capacitors 800VDC 110uF 10% LS 52.5mm | 0In Stock | 110 uF | 640 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 4 Pin | 2.8 mOhms | 65 mm (2.559 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32718H8117K | |||
Mfr: B32652A3105K000 TTI: B32652A3105K000 TDK Availability: 0In StockFilm Capacitors 1 0uF 10% 250V MKP AEC-Q200 | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3105K | ||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||||||
Mfr: B32776E8206K000 TTI: B32776E8206K000 TDK Availability: Not Available OnlineFilm Capacitors 20UF 10% 800V FILM CAP MKP BOXED | Not Available Online | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.5 mOhms | 37 mm (1.457 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E8206K | ||||||
Mfr: B32778G8456K000 TTI: B32778G8456K000 TDK Availability: Not Available OnlineFilm Capacitors 45UF 10% 800V FILM CAP MKP BOXED | Not Available Online | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G8456K | |||||
0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620J102J | ||||||
0In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32520C105K189 | |||||
Mfr: B32522C3474K000 TTI: B32522C3474K000 TDK Availability: 0In StockFilm Capacitors 0.47uF 250volts 10% | 0In Stock | 470 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3474K | ||||
Mfr: B32718H9706K000 TTI: B32718H9706K000 TDK Availability: 0In StockFilm Capacitors 900VDC 70uF 10% LS 52.5mm | 0In Stock | 70 uF | 720 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 4 Pin | 3 mOhms | 57 mm (2.244 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32718H9706K | |||
Mfr: B32714H1505K000 TTI: B32714H1505K000 TDK Availability: 0In StockFilm Capacitors 1100VDC 5uF 10% LS 27.5mm | 0In Stock | 5 uF | 880 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | General Film Capacitors | 10 % | 2 Pin | 6.1 mOhms | 31 mm (1.22 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32714H1505K | |||
Mfr: B32529C1102J289 TTI: B32529C1102J289 TDK Availability: 0In StockFilm Capacitors 0.001uF 100volts 5% | 0In Stock | 1 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C1122J289 TTI: B32529C1122J289 TDK Availability: 0In StockFilm Capacitors 0.0012uF 100volts 5% | 0In Stock | 1.2 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack |