TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32672L7683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68nF 5% 1300V MKP AEC-Q200 | 0In Stock | 68 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L7683J | ||||
Mfr: B32672P5155J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 5% 520V MKP AEC-Q200 | 0In Stock | 1.5 uF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 200 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P5155J | ||||
Mfr: B32522E6105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1uF 10% 400V AEC-Q200 | 0In Stock | 1 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522E6105K | ||||
Mfr: B32774H4106K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 450VDC 10uF 10% MKP LS 27.5mm | Not Available Online | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 10.7 mOhms | 27.5 mm (1.083 in) | 31.5 mm x 18 mm x 27.5 mm | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32774H4106K | |||
Mfr: B32778H9506J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 50uF 5% MKP LS 52.5mm | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 57.5 mm (2.264 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.3 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32778H9506J | ||||
0In Stock | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1332J3 | |||||||||||||||||||
Mfr: B32641B0223K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 10% 1000V MKP AEC-Q200 Laser Mark | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 16 mm (0.63 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32641B223K | ||||
Mfr: B32684A0683K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 1000volts 10% LS=27.5mm | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B32684 | Bulk | B32684A0683K000 | |||||
Mfr: B32686A0683K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 1000volts 10% LS=37.5mm | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B32686 | Bulk | 871-B32686A0683J B32686A0683K000 | |||||
Mfr: B25645A1188K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1865uF, 1350 V B25645 | 0In Stock | 1865 uF | 1.35 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 258 mm (10.157 in) | 215 mm (8.46 in) | General Film Capacitors | 10 % | 3 Pin | 115 mm (4.528 in) | - 40 C | + 75 C | ModCap MF | Bulk | B25645A1188K3 | |||||||
Mfr: B32641B6473J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 630volts 5% LS=10mm | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 13 mOhms | 17.5 mm (0.689 in) | 13 mm x 8 mm x 17.5 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6473J000 | ||
Mfr: B32642B6104J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 630volts 5% LS=15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B6104J000 | |||
Mfr: B32642B0223J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 1000volts 5% LS=15mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 31 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B223J B32642B0223J000 | |||
Mfr: B32641B0223K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 1000volts 10% LS=10mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 37 mOhms | 16 mm (0.63 in) | 13 mm x 7 mm x 16 mm | Straight | - 55 C | + 125 C | B32641B | Bulk | B32641B0223K000 | |||
Mfr: B32778Z8506K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 50uF 10% LS=52.5mm | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z8506K | |||||
0In Stock | PhaseCap Energy Plus gas 3-phase | Bulk | ||||||||||||||||||||||
Mfr: B25674C4302J040 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 440VAC 50Hz 30kVACar 3PH, MKK440-D-30.0-03 | 0In Stock | 164.4 uF | Quick Connect | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | 5 % | 192 mm (7.559 in) | - 40 C | + 60 C | PhaseCap Energy Plus gas 3-phase | Bulk | B25674C4302J40 | |||||||||||
Mfr: B32021H3103M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y2 10nF 10% 300Vac LS 10mm AEC-Q200 | 0In Stock | 10 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 300 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32021H3103M | |||||
Mfr: B32021H3332K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y2 3.3nF 10% 300Vac LS 10mm AEC-Q200 | 0In Stock | 3.3 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32021H3332K | |||||
Mfr: B32022H3473M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y2 47nF 10% 300Vac LS 15mm AEC-Q200 | 0In Stock | 47 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 300 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32022H3473M | |||||
Mfr: B32023H3104M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y2 100nF 10% 300Vac LS 22.5mm AEC-Q200 | 0In Stock | 100 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 300 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 110 C | B3202* - Y2 Standard | AEC-Q200 | Bulk | B32023H3104M | |||||
0In Stock | Bulk | B32344E4051A80 | ||||||||||||||||||||||
Mfr: B32714H8805K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors MKP DC Filtering - 800VDC, 8 F 10 , LS 27.5mm - Compact/High Current Design | 0In Stock | B3271*H*-MKP DCLink Compact High Current | AEC-Q200 | Bulk | B32714H8805K | |||||||||||||||||||
0In Stock | B32714 | Bulk | ||||||||||||||||||||||
Mfr: B32714H1405K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors MKP DC Filtering - 1100VDC, 4 F 10 , LS 27.5mm - Compact/High Current Design | 0In Stock | B3271*H*-MKP DCLink Compact High Current | AEC-Q200 | Bulk | B32714H1405K |