TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32714H9505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors MKP DC Filtering - 900VDC, 5 F 5 , LS 27.5mm - Compact/High Current Design | 0In Stock | B3271*H*-MKP DCLink Compact High Current | AEC-Q200 | Bulk | B32714H9505J | |||||||||||||||||||
0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3267xP | AEC-Q200 | Bulk | B32673P6225K000 | |||||
Mfr: B32642B0563K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.056uF 1000volts 10% LS=15mm | 0In Stock | 56 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 13 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B563K B32642B0563K000 | |||
Mfr: B32642B0473J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 1000volts 5% LS=15mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 15 mOhms | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B473J B32642B0473J000 | |||
0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 36.5 mm (1.437 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 6.5 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32754C4305K | ||||
Mfr: B32756G8156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 600VDC 15uF 10% MKP L/S=37.5mm | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 48 mm (1.89 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 2.6 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32756G8156K | |||
Mfr: B32754C8205K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2uF 10% 580VDC AEC-Q200 L/S=27.5mm | 0In Stock | 2 uF | 580 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 6.4 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32754C8205K | |||
Mfr: B33331V7166J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 16uF 2+2 AL 40x75 MKP | 0In Stock | 16 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 75 mm (2.953 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 12 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7166J80 | ||||||||
Mfr: B33331V7205J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 2uF 2+2 AL 30x55 MKP | 0In Stock | 2 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 55 mm (2.165 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 35 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7205J80 | ||||||||
Mfr: B32718H5806K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 500VDC 80uF 10% LS 52.5mm | 0In Stock | 80 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 4.1 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32718H5806K | |||
Mfr: B32521C3104K008 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT BOX 0.1 F 10 250Vdc LS 10mm | 0In Stock | AEC-Q200 | Bulk | B32521C3104K8 | ||||||||||||||||||||
0In Stock | MKP DC Link HT - High Temperature | Bulk | B25695E587K901 | |||||||||||||||||||||
Mfr: B32701P4155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 450V MKP WOUND BOXED | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | Film Capacitors | 10 % | 2 Pin | 17.5 mm (0.689 in) | 13 mm x 8 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32701P4155K | |||||
Mfr: B32703P4225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2UF 10% 450V MKP WOUND BOXED | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32703P4225K | |||||
Mfr: B32642H0223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 5% 1000V MMKP BOXED | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H223J | |||||
Mfr: B32642H1682J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 5% 1600V MMKP BOXED | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1682J | |||||
Mfr: B32643H1223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22NF 5% 1600V MMKP BOXED | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H1223J | |||||
0In Stock | 60 uF | 920 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 650 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A9606K1 | ||||||
Mfr: B25694M0957K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 950uF +-10% 900V PEC MKP DC | 0In Stock | 950 uF | 900 VDC | Screw | Power Electronic Capacitor | 10 % | 0.81 mOhms | 160 mm (6.299 in) | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | B25694M957K901 | |||||||||||
Mfr: B25694M1417K501 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 410uF +-10% 1500V PEC MKP DC | 0In Stock | 410 uF | 1.5 kVDC | Screw | Power Electronic Capacitor | 10 % | 1.62 mOhms | 232 mm | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | ||||||||||||
Mfr: B25697H0118K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1130uF +-10% 900V PEC MKP DC | 0In Stock | 1130 uF | 900 VDC | Screw | Film Capacitors | 10 % | 2 Pin | 0.75 mOhms | 212 mm | - 40 C | + 85 C | B25697H | Bulk | B25697H118K901 | ||||||||||
Mfr: B32724A1505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 5% 1200V MKP Wound Boxed | 0In Stock | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 2 Pin | 8.2 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A1505J | |||||
Mfr: B32724A8905K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 9.0uF 10% 800V MKP Wound Boxed | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 7.3 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A8905K | |||||
Mfr: B32012A5103M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y1 10nF 20% 500Vac LS 15mm AEC-Q200 | 0In Stock | 10 nF | 1.5 kVDC | Through Hole | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Film Capacitors | 500 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Radial | + 125 C | B3201* - Compact Y1 High Temp 125C | Bulk | B32012A5103M | ||||||
Mfr: B32012A5472M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y1 4.7nF 20% 500Vac LS 15mm AEC-Q200 | 0In Stock | 4.7 nF | 1.5 kVDC | Through Hole | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Film Capacitors | 500 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Radial | + 125 C | B3201* - Compact Y1 High Temp 125C | Bulk | B32012A5472M |