TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32642B0393J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.039uF 1000volts 5% LS=15mm | 0In Stock | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 18 mOhms | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B393J B32642B0393J000 | |||
Mfr: B32641B0183J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.018uF 1000volts 5% LS=10mm | 0In Stock | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 43 mOhms | 14 mm (0.551 in) | 13 mm x 6 mm x 14 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B183J B32641B0183J000 | ||
Mfr: B32641B6103K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 630volts 10% LS=10mm | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 156 mOhms | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6103K000 | ||
Mfr: B32642B6333J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 630volts 5% LS=10mm | 0In Stock | 33 nF | 630 VDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 24 mOhms | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B6333J000 | |||
Mfr: B32641B6223J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 630volts 5% LS=10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 44 mOhms | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6223J000 | ||
Mfr: B32641B6153K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 630volts 10% LS=10mm | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 81 mOhms | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6153K000 | ||
Mfr: B32642B6823J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.082uF 630volts 5% LS=15mm | 0In Stock | 82 nF | 630 VDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B6823J000 | |||
Mfr: B32683A6473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 5% LS=22.5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A6473J | |||||
Mfr: B32361B3107J030 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A3107J030 | 0In Stock | 100 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 132 mm (5.197 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | - 40 C | + 70 C | MKP AC | Bulk | B32361B3107J30 | ||||||||
Mfr: B32674D8305K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 3 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 4.5 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8305K000 | |||
0In Stock | 15 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6153K | ||||||
Mfr: B32560J6333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 400VDC 10% LS 7.5mm | 0In Stock | 33 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.6 mm (0.102 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6333K | |||||
Mfr: B32560J6154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 400VDC 10% LS 7.5mm | 0In Stock | 150 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6154K | |||||
Mfr: B32560J6224J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.220uF 400VDC 5% LS 7.5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 7.7 mm (0.303 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J6224J | |||||
0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32529C6682M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 400VDC 20% LS 5mm | 0In Stock | 6.8 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C6682M | ||||
0In Stock | 4.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q1475J | |||||
Mfr: B32529C0103M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 63VDC 20% LS 5mm | 0In Stock | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C103M289 | ||||
Mfr: B32529C0102K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.001uF 63volts 10% | Not Available Online | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C102K289 | ||||||||
0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529D225K289 | |||||
Mfr: B32529C0102K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 63V 10% Tape & Reel | 0In Stock | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C102K189 | ||||
Mfr: B32520C0225K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT BOX 2.2 F 10 63Vdc LS 7.5mm | 0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32520C225K189 | ||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A6103K | ||||||||||
0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B3262* - MKP High Pulse (stacked) | Bulk | B32620A4103J | |||||||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A4333J |