TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 750 VAC | 10 % | 45 mm (1.772 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
Mfr: B32671L0822J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0082uF 5% 1kV 500Vrms BULK | 0In Stock | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L822J | ||||
0In Stock | 470 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q8474K | |||||
Mfr: B32560J1105M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1uF 100VDC 20% LS 7.5mm | 0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1105M | |||||
0In Stock | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32521C3104M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 250VDC 20% LS 15mm | 0In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3104M | ||||
Mfr: B32652A0104K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.1uF 10% 1.6kVdc LS 15mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A104K189 | |||||
0In Stock | 22 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R3226K | |||||
Mfr: B32524R6225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 10% 400volt MKT L/S=27.5mm | 0In Stock | 2.2 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R6225K | ||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8102J000 | |||||
Mfr: B32672L8152J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 1,5NF 5% 700VAC MKP BOXED | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8152J000 | ||||
Mfr: B32672L8822J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 8,2NF 5% 700VAC MKP BOXED | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8822J000 | ||||
0In Stock | 5.6 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||||||
0In Stock | 27 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 33 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C3333J | |||||
Mfr: B32523Q6105J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 400volts 5% | Not Available Online | 1 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q6105J | ||||
0In Stock | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.7 mm (0.106 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.7 mm (0.224 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1334K | ||||||
Mfr: B32560J6224K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.220uF 400VDC 10% LS 7.5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 7.7 mm (0.303 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J6224K | |||||
0In Stock | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A682J | |||||||
0In Stock | 2.2 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.9 mm (0.193 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J1225K | ||||||
Mfr: B32562H8334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33UF 10% 630V FILM CAP MKT SILVER | 0In Stock | 330 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 11.2 mm (0.441 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 14.2 mm (0.559 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H8334K | |||||
0In Stock | 1.5 uF | 400 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A4155K | |||||
0In Stock | 4.7 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C6472J | |||||
0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C225J |