TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L103J | |||||
Mfr: B32672L0104J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.10 F 5 1000V LS 15mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32672L104J289 | ||||
Mfr: B32672Z6474J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 630VDC 0.47uF 5% AEC-Q200D | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 310 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6474J | ||||
Mfr: B32671L8392K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.9nF 10% 700VAC MKP AEC-Q200 | 0In Stock | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L8392K | ||||
Mfr: B32756G4905K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 9uF 10% MKP L/S=37.5mm | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 48 mm (1.89 in) | General Film Capacitors | 400 VAC | 10 % | 4 Pin | 3.3 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32756G4905K | |||
Mfr: B32671L4104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 10% 400V MKP AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L4104K | |||||
Mfr: B32756G3156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15uF 10% 580VDC AEC-Q200 L/S=37.5mm | 0In Stock | 15 uF | 580 VDC | Radial | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 430 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32756G3156K | |||||
0In Stock | B32304A/B | |||||||||||||||||||||||
Mfr: B32361B3506J030 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A3506J030 | 0In Stock | 50 uF | 460 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 82 mm (3.228 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361B3506J30 | ||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | ||||||||||||||||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | B32344E4101A | |||||||||||||||||||||
0In Stock | 40 uF | Terminal Block | Polypropylene (PP) | 198 mm (7.795 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP525-D | Bulk | ||||||||||||
Mfr: B32653A6125K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.2uF 10% 630V MKP AEC-Q200 | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6125K | ||||
Mfr: B32672L9102J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1nF 5% 900VAC MKP AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L9102J | ||||
0In Stock | B32656 | |||||||||||||||||||||||
Mfr: B32672L0333J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33nF 5% 1000V MKP AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L333J | ||||
Mfr: B32774H0225K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1100VDC 2.2uF 10% MKP LS 27.5mm | Not Available Online | 2.2 uF | 920 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 26.6 mOhms | 23 mm (0.906 in) | 31.5 mm x 13.5 mm x 23 mm | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32774H225K | |||
Mfr: B32758G7256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25uF 10% 550VDC AEC-Q200 L/S=52.5mm | 0In Stock | 25 uF | 550 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 380 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32758G7256K | ||||
Mfr: B32776P6156K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm | Not Available Online | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6156K | ||||
Mfr: B33331V7605J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 6uF 2+2 AL 30x65 MKP | 0In Stock | 6 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 65 mm (2.559 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 21 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7605J80 | ||||||||
Mfr: B32033B4104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 350VAC 0.1uF 10% L/S=22.5mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 350 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | + 110 C | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033B4104K | |||||
0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | Safety Film Capacitors | 350 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | + 110 C | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033B4154K | ||||||
Mfr: B33331V7146J080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 460V 14uF 2+2 AL 40.5x65 MKP | Not Available Online | 14 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 65 mm (2.559 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 11 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7146J80 | ||||||||
Mfr: B32671L1332J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0033uF 5% 1.6kV 600Vrms BULK | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1332J | |||||||
Mfr: B25632E1117K100 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100V 110uF 10% PEC MKP DC LSI | 0In Stock | 110 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk |