TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32774X4505K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 500VDC 5uF 10% LS=27.5mm | Not Available Online | 5 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 21.1 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32774X4505K | |||||
Mfr: B32774X8305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 3uF 10% LS=27.5mm | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 24.8 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32774X8305K | |||||
0In Stock | B7 | |||||||||||||||||||||||
Mfr: B25632E1127K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1000V 120uF 10% PEC MKP DC LSI | 0In Stock | 120 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | B25632E1127K | |||||||||
Mfr: B32718P6456K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 45UF 10% 600V MKP WOUND BOXED | 0In Stock | 45 uF | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 5.4 mOhms | 45 mm (1.772 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||||
Mfr: B32724A0305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0uF 10% 1000V MKP Wound Boxed | 0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24.5 mm (0.965 in) | Film Capacitors | 10 % | 2 Pin | 16.3 mOhms | 14 mm (0.551 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A 305K | |||||
Mfr: B32724A8305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0uF 10% 800V MKP Wound Boxed | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Film Capacitors | 10 % | 2 Pin | 20.5 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A8305K | |||||
Mfr: B32012A5102M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y1 1.0nF 20% 500Vac LS 15mm AEC-Q200 | 0In Stock | 1 nF | 1.5 kVDC | Through Hole | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Film Capacitors | 500 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Radial | + 125 C | B3201* - Compact Y1 High Temp 125C | Bulk | B32012A5102M | ||||||
Mfr: B32714P7805J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.0UF 5% 750V MKP WOUND BOXED | 0In Stock | 8 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 4 Pin | 6.6 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P1305J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 5% 1200V MKP WOUND BOXED | 0In Stock | 3 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 4 Pin | 10.4 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P9505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 4 Pin | 8.7 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 2 Pin | 8.7 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32718P6456J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 45UF 5% 600V MKP WOUND BOXED | 0In Stock | 45 uF | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 4 Pin | 5.4 mOhms | 45 mm (1.772 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||||
Mfr: B32643H1563J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 56NF 5% 1600V MMKP BOXED | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H1563J | |||||
Mfr: B32643H6823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82NF 5% 630V MMKP BOXED | 0In Stock | 82 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H6823J | |||||
Mfr: B32641H0682J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 5% 1000V MMKP BOXED | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H682J | |||||
Mfr: B32641H6473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47nF 5% 630V MMKP BOXED | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H6473J | |||||
Mfr: B32642H0123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12nF 5% 1000V MMKP BOXED | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H123J | |||||
Mfr: B32642H0333J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33nF 5% 1000V MMKP BOXED | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H333J | |||||
Mfr: B32642H0473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47nF 5% 1000V MMKP BOXED | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H473J | |||||
Mfr: B32642H1103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10nF 5% 1600V MMKP BOXED | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1103J | |||||
Mfr: B32642H8103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10NF 5% 2000V MMKP BOXED | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8103J | |||||
Mfr: B32642H8273J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 27NF 5% 2000V MMKP BOXED | 0In Stock | 27 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8273J | |||||
Mfr: B32643H0104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10UF 5% 1000V MMKP BOXED | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H104J | |||||
Mfr: B32643H0563J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 56NF 5% 1000V MMKP BOXED | 0In Stock | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H563J |