TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32641H6153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15nF 5% 630V MMKP BOXED | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H6153J | |||||
Mfr: B32643H1224J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22UF 5% 1600V MMKP BOXED | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H1224J | |||||
Mfr: B32714P6146K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14UF 10% 600V MKP WOUND BOXED | 0In Stock | 14 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 2 Pin | 5.4 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P6505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 600V MKP WOUND BOXED | 0In Stock | 5 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 10 % | 2 Pin | 12.8 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P6905K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 9.0UF 10% 600V MKP WOUND BOXED | 0In Stock | 9 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 7.5 mOhms | 33 mm (1.299 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P7805K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.0UF 10% 750V MKP WOUND BOXED | 0In Stock | 8 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 4 Pin | 6.6 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P8505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 825V MKP WOUND BOXED | 0In Stock | 5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 9.1 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
0In Stock | 100 uF | 1.2 kVDC | Screw | 45 mm (1.772 in) | Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 85 C | Bulk | |||||||||||||
0In Stock | ||||||||||||||||||||||||
Mfr: B32714P9405J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.0UF 5% 900V MKP WOUND BOXED | 0In Stock | 4 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 10.6 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B25696H0407K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 400uF +-10% 900V PEC MKP DC | 0In Stock | 400 uF | 900 VDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Power Film Capacitor | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 126 mm (4.961 in) | - 40 C | + 85 C | B25696H - MKP DC High Frequency | Bulk | B25696H407K901 | |||||||
Mfr: B25696H1407K101 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 400uF +-10% 1100V PEC MKP DC | 0In Stock | 400 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Power Film Capacitor | 4 kVAC | 10 % | 2 Pin | 1.4 mOhms | 176 mm (6.929 in) | - 40 C | + 85 C | B25696H - MKP DC High Frequency | Bulk | ||||||||
Mfr: B32673P6225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP PFC 2.2uF 1 0% 630Vdc LS 22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P6225K | ||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | DC Link Film Capacitors | 310 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 125 C | B32672Z | AEC-Q200 | Bulk | B32672Z6333K | |||||
Not Available Online | 8.5 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776T | Bulk | B32776T8855K | |||||||||||
Mfr: B32672L6104K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP 0.1uF+/-10% 630VDC LS 22.5mm | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6104K | ||||
Mfr: B25631B0207K600 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 200 uF, 600 V MKP DC-LSI | 0In Stock | 200 uF | 600 VDC | Stud Threaded | General Film Capacitors | 10 % | 2 Pin | 900 uOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MKP LSI | Bulk | B25631B207K600 | ||||||||||
0In Stock | 100 uF | 3 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.4 mOhms | 176 mm (6.929 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | B25690A3107K3 | ||||||||
0In Stock | 2400 uF | 1.2 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 370 mm (14.56 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | |||||||||
Mfr: B32778Z9456K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC, 45uF 10%, LS 52.5mm | 0In Stock | 45 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 7 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z9456K | |||||
Mfr: B25631B0127K800 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 120uF 10% PEC MKP DC LSI | 0In Stock | 120 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B127K800 | ||||||||
Mfr: B25631B0157K900 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 150uF 10% PEC MKP DC LSI | 0In Stock | 150 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B157K900 | ||||||||
Mfr: B25631B1606K200 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 60 uF, 1200 V MKP DC-LSI | Not Available Online | 60 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B1606K2 | ||||||||
Mfr: B25632B0187K800 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 180 uF, 800 V MKP DC-LSI | 0In Stock | 180 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP DC LSI | Bulk | B25632B187K800 | ||||||||
Mfr: B32671L6473J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 5% 630V 250Vrms | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack |