TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25620B1427A101 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 420 uF, 1100 V and MKP DC | 0In Stock | 420 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 138 mm (5.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.4 mOhms | - 55 C | + 85 C | MKP DC Link | Bulk | |||||||||
Mfr: B32560J6332K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 400V 10% | Not Available Online | 3.3 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6332K | |||||
Mfr: B25631B1127K100 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 120uF 10% PEC MKP DC LSI | 0In Stock | 120 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B1127K1 | ||||||||
Mfr: B25690A0737K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 730uF 10% PEC MKP DC | 0In Stock | 730 uF | 900 VDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.6 mOhms | 176 mm (6.929 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | B25690A737K901 | |||||||
Mfr: B25690A1128K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 1200uF 10% PEC MKP DC | 0In Stock | 1200 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.2 mOhms | 230 mm (9.055 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
Mfr: B25645A9218K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2050 uF, 900 V B25645 | 0In Stock | 2050 uF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 900 VAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A9218K3 | ||||||
0In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32521-C3104-K289 | |||||
0In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 22 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32653A6224K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 630volts 10% | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||||
Mfr: B32529C1334J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 100volts 5% | Not Available Online | 330 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 4.7 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 47 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 68 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32686S0474J563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 3 mOhms | 37 mm (1.457 in) | - 55 C | + 110 C | B3268* - MFP Snubber | Bulk | B32686S474J563 | |||||
0In Stock | 10 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.3 mOhms | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3106K000 | ||||
Mfr: B32674D3225K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 300volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 2.2 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3225K000 | |||
Mfr: B32674D3475K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 300volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 4.7 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mOhms | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3475K000 | |||
Mfr: B32674D4505K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 450volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.8 mOhms | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D4505K000 | |||
Mfr: B32676E4106K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 450volts 10% 37.5mmL/S 1.0mmL/D | 0In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 6 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | B32676 | AEC-Q200 | Bulk | B32676E4106K000 | |||
0In Stock | 150 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 154J B32529C0154J000 | |||||
Mfr: B32656S0105K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T4 | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 6 mOhms | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K564 | ||||||
Mfr: B32526R0107K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 100uF 10% 63volt MKT L/S=37.5mm | 0In Stock | 100 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18 mm (0.709 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526R107K | ||||
Mfr: B32522E6104K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 400VDC 10% LS 15mm | Not Available Online | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel |