TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J6684K | |||||||||
Mfr: B32683A0473K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MFP BOX 0.047 F 10 1000Vdc LS 22.5mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 10.5 mm x 18.5 mm | Straight | - 55 C | + 110 C | B3268* - MFP Very High Pulse | Bulk | B32683A473K | ||||
0In Stock | 96 uF | Quick Connect | Polypropylene (PP) | 273 mm (10.748 in) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 85 C | MKP480-D | Bulk | ||||||||||||
Mfr: B32361B2207J050 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A2207J050 | 0In Stock | 200 uF | 350 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 142 mm (5.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361B2207J50 | ||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | B32344E4052A80 | |||||||||||||||||||||
Mfr: B32344E4151A080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 480 VAC 58 uF x 3 - 40 C+ 55 C 10 % | 0In Stock | 58 uF | Terminal Block | Polypropylene (PP) | 480 VAC | 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk | B32344E4151A80 | ||||||||||||
0In Stock | 3 Pin | MKP400-D | Bulk | B32344E4202A | ||||||||||||||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | B32344E5151A20 | |||||||||||||||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | B32344E5202A20 | |||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K418 | ||||||||||||||||||||
Mfr: B32672P4474J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 5% 450V MKP AEC-Q200 | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4474J | ||||
Mfr: B32643B0224J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 5% 1000V MKP AEC-Q200 | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B224J | ||||
Mfr: B32776H8276K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 27uF 10% MKP LS 37.5mm | 0In Stock | 27 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | General Film Capacitors | 10 % | 4 Pin | 5.8 mOhms | 42.5 mm (1.673 in) | 42 mm x 28 mm x 42.5 mm | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32776H8276K | |||
Mfr: B32774H1155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 10% 1100V MKP AEC-Q200 | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32774H1155K | |||||
Mfr: B32776H0126K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 12uF 10% MKP LS 37.5mm | 0In Stock | 12 uF | 920 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | General Film Capacitors | 10 % | 4 Pin | 10 mOhms | 37 mm (1.457 in) | 42 mm x 28 mm x 37 mm | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32776H126K | |||
Mfr: B32756G2256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25uF 10% 500VDC AEC-Q200 L/S=37.5mm | 0In Stock | 25 uF | 500 VDC | Radial | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 48 mm (1.89 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32756G2256K | |||||
Mfr: B32671L8332K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3nF 10% 700VAC MKP AEC-Q200 | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L8332K | ||||
Mfr: B32361A4106J080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP 10 uF 10% | Not Available Online | 10 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 70 mm (2.756 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4106J80 | ||||||||
Mfr: B32672Z6474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 0.47uF 10% 1 630Vdc LS 15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 310 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6474K | ||||
Mfr: B32672Z6334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.33 F 10 630Vdc LS 15mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | DC Link Film Capacitors | 310 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6334K | ||||
Mfr: B32672L6154K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors .15UF 250VAC 10% MKP 15MMLS | Not Available Online | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | |||||
Mfr: B25620B1947K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 940 uF, 1100 V and MKP DC | 0In Stock | 940 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | - 55 C | + 75 C | MKP DC Link | Bulk | |||||||||
Mfr: B32672Z6154J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.15 F 10 630Vdc LS 15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | 310 VAC | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | |||||||
Mfr: B32520C3224J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 250VDC 5% LS 7.5mm | 0In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3224J000 | ||||
Mfr: B32641B0682K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 1000volts 10% LS=10mm | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | + 110 C | B32641B | Bulk | B32641B0682K000 |