TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A6473J000 TTI: B32652A6473J000 TDK Availability: 20.000In StockFilm Capacitors 0.047uF 630volts 5% | 20.000In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6473J | ||||
Mfr: B32652A4224J000 TTI: B32652A4224J000 TDK Availability: 7.000In Stock33.000 On Order Expected Film Capacitors 0.22uF 400volts 5% | 7.000In Stock33.000 On Order Expected | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4224J | ||||
Mfr: B32521C3104K000 TTI: B32521C3104K000 TDK Availability: 63.000In StockFilm Capacitors 0.1uF 250volts 10% | 63.000In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3104K | ||||
Mfr: B32524Q3475K000 TTI: B32524Q3475K000 TDK Availability: 5.440In Stock15.360 On Order Expected Film Capacitors 4.7uF 250volts 10% | 5.440In Stock15.360 On Order Expected | 4.7 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q3475K | ||||
Mfr: B32652A6473K000 TTI: B32652A6473K000 TDK Availability: 8.000In StockFilm Capacitors 0.047uF 630volts 10% | 8.000In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6473K | |||||
Mfr: B32652A4104J000 TTI: B32652A4104J000 TDK Availability: 25.000In Stock39.000 On Order Expected Film Capacitors 0.1uF 400volts 5% | 25.000In Stock39.000 On Order Expected | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4104J | ||||
Mfr: B32529C1104J000 TTI: B32529C1104J000 TDK Availability: 2.000In Stock128.000 On Order Expected Film Capacitors 0.1uF 100volts 5% | 2.000In Stock128.000 On Order Expected | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1104J | ||||
Mfr: B32654A6684K000 TTI: B32654A6684K000 TDK Availability: 24.000In Stock11.520 On Order Expected 13-Apr-27 Film Capacitors 0.68uF 630volts 10% | 24.000In Stock11.520 On Order Expected 13-Apr-27 | 680 nF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A6684K | ||||
Mfr: B32674D6225K000 TTI: B32674D6225K000 TDK Availability: 8.160In StockFilm Capacitors 2.2uF 630volts 10% 27.5mmL/S 0.8mmL/D | 8.160In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 6 mOhms | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D6225K | |||
Mfr: B32653A6224K000 TTI: B32653A6224K000 TDK Availability: 1.530In StockFilm Capacitors 0.22uF 630volts 10% | 1.530In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6224K | |||||
Mfr: B32652A4474J000 TTI: B32652A4474J000 TDK Availability: 15.000In Stock53.000 On Order Expected Film Capacitors 0.47uF 400volts 5% | 15.000In Stock53.000 On Order Expected | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4474J | ||||
Mfr: B32652A7223J000 TTI: B32652A7223J000 TDK Availability: 6.500In StockFilm Capacitors 0.022uF 1250volts 5% | 6.500In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A7223J | ||||
Mfr: B32652A6104J000 TTI: B32652A6104J000 TDK Availability: 59.000In Stock36.000 On Order Expected 02-Mar-27 Film Capacitors 0.1uF 630volts 5% | 59.000In Stock36.000 On Order Expected 02-Mar-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6104J | ||||
Mfr: B32672L8222J000 TTI: B32672L8222J000 TDK Availability: 1.000In StockFilm Capacitors Film Cap 2,2NF 5% 700VAC MKP BOXED | 1.000In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8222J | ||||
Mfr: B32529C0104J289 TTI: B32529C0104J289 TDK Availability: 131.200In StockFilm Capacitors 0.1uF 63volts 5% | 131.200In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C104J289 | ||||
Mfr: B32674D4475K000 TTI: B32674D4475K000 TDK Availability: 800In Stock5.600 On Order Expected 13-Apr-27 Film Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D | 800In Stock5.600 On Order Expected 13-Apr-27 | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.8 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4475K | |||
Mfr: B32674D8105K000 TTI: B32674D8105K000 TDK Availability: 3.120In StockFilm Capacitors 1.0uF 875volts 10% 27.5mmL/S 0.8mmL/D | 3.120In Stock | 1 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.4 mOhms | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D8105K | |||
Mfr: B32652A2102K000 TTI: B32652A2102K000 TDK Availability: 71.000In StockFilm Capacitors 0.001uF 2KV 10% | 71.000In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2102K | |||||
2.000In Stock | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 7 mm (0.276 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C1225K | |||||
Mfr: B32653A7473J000 TTI: B32653A7473J000 TDK Availability: 7.650In StockFilm Capacitors 0.047uF 1250volts 5% | 7.650In Stock | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7473J | |||||
Mfr: B32672L1333J000 TTI: B32672L1333J000 TDK Availability: 2.000In StockFilm Capacitors Film Cap 33NF 5% 600VAC MKP BOXED | 2.000In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1333J | ||||
Mfr: B32776T1275K TTI: B32776T1275K TDK Availability: 260In StockFilm Capacitors CORRECT MFG PN 871-B32776T1275K000 | 260In Stock | 2.7 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776T | Bulk | B32776T1275K000 | ||||||||||
Mfr: B32529C0105K003 TTI: B32529C0105K003 TDK Availability: 7.500In StockFilm Capacitors 1UF 63VDC 10% MKT 5MMLS | 7.500In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32526 | Reel | ||||||
Mfr: B32674D6105K000 TTI: B32674D6105K000 TDK Availability: 6.400In StockFilm Capacitors 1.0uF 630volts 10% 27.5mmL/S 0.8mmL/D | 6.400In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 10.5 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D6105K | |||
Mfr: B32654A4105J000 TTI: B32654A4105J000 TDK Availability: 960In StockFilm Capacitors 1.0uF 400volts 5% | 960In Stock | 1 uF | 400 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A4105J |