TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32682A6473J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 5% LS=15mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A6473J000 | |||||
Mfr: B32686A0104K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 1000volts 10% LS=37.5mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B32686 | Bulk | ||||||
Mfr: B32671P4154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 450volts 10% LS=10mm MKP | 0In Stock | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4154K | |||||
Mfr: B32671P6104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10uF 630volts 10% LS=10mm MKP | 0In Stock | 100 nF | 10 mm (0.394 in) | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P6104K | ||||||||||||||||
Mfr: B32671P6154K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 630volts 10% LS=10mm MKP | Not Available Online | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P6154K | ||||
0In Stock | 470 nF | Radial | 15 mm (0.591 in) | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P5474K | ||||||||||||||||
Mfr: B32641B0822K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0082uF 1000volts 10% LS=10mm | 0In Stock | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | + 110 C | B32641B | Bulk | B32641B0822K000 | |||||
Mfr: B32641B6273K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.027uF 630volts 10% LS=10mm | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | + 110 C | B32641B | Bulk | B32641B6273K000 | |||||
Mfr: B32641B0103K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1000volts 10% LS=10mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 71 mOhms | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B103K B32641B0103K000 | ||
Mfr: B32642B0103J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1000volts 5% LS=15mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 64 mOhms | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B103J B32642B0103J000 | |||
Mfr: B25631A1506K200 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 50 uF, 1200 V MKP DC-LSI | 0In Stock | 50 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | + 70 C | MKP LSI | Bulk | ||||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | ||||||||||||||||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | ||||||||||||||||||||||
0In Stock | 38.5 uF | Terminal Block | Polypropylene (PP) | 198 mm (7.795 in) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk | MKP480-D-8.3 | |||||||||||
0In Stock | Radial | 2 Pin | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B6224K | ||||||||||||||||||
Mfr: B32652A7473K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47nF 10% 1250V AEC-Q200 | 0In Stock | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A7473K | ||||
0In Stock | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6224J | |||||||||||||||||||
Mfr: B32672P6474J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 5% 630V MKP AEC-Q200 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Power Factor Correction Film Capacitors | 200 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P6474J | ||||
Mfr: B32776P6226K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm | 0In Stock | 22 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.2 mOhms | 42.5 mm (1.673 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6226K | ||||
Mfr: B32778H8566K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 56uF 10% MKP LS 52.5mm | 0In Stock | 56 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm x 50 mm | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32778H8566K | |||
0In Stock | 4 Pin | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32756G2106J | |||||||||||||||||||
Mfr: B32671L8102K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1nF 10% 700VAC MKP AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L8102K | ||||
Mfr: B33331V7106J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 10uF 2+2 AL 30x75 MKP | 0In Stock | 10 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 75 mm (2.953 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 19 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7106J80 | ||||||||
Mfr: B33331V7405J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 4uF 2+2 AL 30x65 MKP | 0In Stock | 4 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 65 mm (2.559 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 23 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7405J80 | ||||||||
Mfr: B33331V7506J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 50uF 2+2 AL 50x100 MKP | 0In Stock | 50 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 100 mm (3.937 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 14 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7506J80 |