TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B25675 | |||||||||||||||||||||||
0In Stock | 535 uF | 1.8 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 1.8 kVAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1567K3 | |||||||
0In Stock | PhaseCap Energy Plus gas 3-phase | Bulk | B25675C4252J | |||||||||||||||||||||
Mfr: B32758G8306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 600VDC 30uF 10% MKP L/S=52.5mm | 0In Stock | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 57.5 mm (2.264 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 2.5 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32758G8306K | |||
Mfr: B33331V7306J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 30uF 2+2 AL 50x85 MKP | 0In Stock | 30 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 85 mm (3.346 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 10 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7306J80 | ||||||||
Mfr: B33331V7406J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 40uF 2+2 AL 50x100 MKP | 0In Stock | 40 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 100 mm (3.937 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 11 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7406J80 | ||||||||
Mfr: B32672P6105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 1.0 F 5 630Vdc LS 15mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 18 mm (0.709 in) | Power Factor Correction Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P6105J | ||||
Mfr: B32776T4126K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 1 150NF 10% 530Vac LS 22.5mm | 0In Stock | 12 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 17.1 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T4126K | |||||
Mfr: B32778G9506K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 900VDC 50uF 10% DC LINK MKP LS 52.5mm | Not Available Online | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G9506K | |||||
Mfr: B32653A6105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 0.22uF 20% 250Vdc LS 7.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6105J | ||||
Mfr: B32671L1472K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 100% 1.6kV 600Vrms | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1472K | ||||
Mfr: B32671L9472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4700pF 5% 1kV 250Vrms | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L9472J | ||||
Mfr: B32682A2102K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 2000volts 10% LS=15mm | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B3268* - MFP Very High Pulse | Bulk | B32682A2102K | |||||
Mfr: B32683A1682K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 1600volts 10% LS=22.5mm | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32683A1682K | |||||
Mfr: B32776Z9156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 15uF 10%, LS 37.5mm | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32776Z9156K | |||||
Mfr: B25690A1507K101 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 500uF 10% PEC MKP DC | 0In Stock | 500 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 2 mOhms | 135 mm (5.315 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
Mfr: B25690A2367K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2000VDC 360uF 10% PEC MKP DC | 0In Stock | 360 uF | 2 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.4 mOhms | 230 mm (9.05 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | B25690A2367K3 | |||||||
0In Stock | 360 uF | 2.8 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.3 mOhms | 345 mm (13.58 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | |||||||||
Mfr: B32778Z8556K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC, 55uF 10%, LS 52.5mm | 0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 5.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z8556K | |||||
Mfr: B32778Z9706K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC, 70uF 10%, LS 52.5mm | 0In Stock | 70 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 4 Pin | 3.8 mOhms | 57 mm (2.244 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z9706K | |||||
Mfr: B25631B0157K700 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 150 uF, 700 V MKP DC-LSI | 0In Stock | 150 uF | 700 VDC | Stud Threaded | General Film Capacitors | 10 % | 2 Pin | 900 uOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MKP LSI | Bulk | B25631B157K700 | ||||||||||
Mfr: B25632E1117K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1000V 110uF 10% PEC MKP DC LSI | 0In Stock | 110 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | B25632E1117K | |||||||
Mfr: B32774X1505K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1200VDC 5uF 10% LS=37.5mm | Not Available Online | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.5 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32774X1505K | |||||
Mfr: B32774P6106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm | 0In Stock | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P6106K | ||||||||
0In Stock | 100 uF | 850 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 1.04 mOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A8107K1 |