TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25690C1308K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 3000uF 10% PEC MKP DC | 0In Stock | 3000 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 370 mm (14.56 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
Mfr: B32776Z1166K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1200VDC, 16uF 10%, LS 37.5mm | 0In Stock | 16 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | General Film Capacitors | 10 % | 4 Pin | 6 mOhms | 48 mm (1.89 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32776Z1166K | |||||
Mfr: B32776Z4506K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 500VDC, 50uF 10%, LS 37.5mm | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | General Film Capacitors | 10 % | 4 Pin | 4.3 mOhms | 42.5 mm (1.673 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32776Z4506K | |||||
Mfr: B32778Z0306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1000VDC, 30uF 10%, LS 52.5mm | 0In Stock | 30 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 8.2 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z306K | |||||
0In Stock | 270 uF | 500 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 890 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A5277K1 | ||||||
Mfr: B32916H4155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.50uF 10% 480Vac MKP Suppression X1 | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 490 VAC | 10 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32916H4155K | |||||
Mfr: B32916H4225M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.20uF 20% 480Vac MKP Suppression X1 | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Film Capacitors | 490 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32916H4225M | |||||
Mfr: B32643H8103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10NF 5% 2000V MMKP BOXED | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8103J | |||||
Mfr: B32643H8124J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.12UF 5% 2000V MMKP BOXED | 0In Stock | 120 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8124J | |||||
Mfr: B32643H8223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22NF 5% 2000V MMKP BOXED | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8223J | |||||
Mfr: B32701P4105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0UF 10% 450V MKP WOUND BOXED | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | 13 mm x 7 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32701P4105K | |||||
Mfr: B32701P4225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2UF 10% 450V MKP WOUND BOXED | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9.5 mm (0.374 in) | Film Capacitors | 10 % | 2 Pin | 19.5 mm (0.768 in) | 13 mm x 9.5 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32701P4225K | |||||
Mfr: B32702P4155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 450V MKP WOUND BOXED | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 7 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32702P4155K | |||||
Mfr: B32641H0123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12NF 5% 1000V MMKP BOXED | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H123J | |||||
Mfr: B32641H6223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 5% 630V MMKP BOXED | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H6223J | |||||
Mfr: B32641H6273J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 27nF 5% 630V MMKP BOXED | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H6273J | |||||
Mfr: B32642H0153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15nF 5% 1000V MMKP BOXED | 0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H153J | |||||
Mfr: B32642H0683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68nF 5% 1000V MMKP BOXED | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H683J | |||||
Mfr: B32642H8183J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 18NF 5% 2000V MMKP BOXED | 0In Stock | 18 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8183J | |||||
Mfr: B32642H8822J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.2NF 5% 2000V MMKP BOXED | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8822J | |||||
Mfr: B32643H1393J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 39NF 5% 1600V MMKP BOXED | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H1393J | |||||
Mfr: B32714P6255K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.5UF 10% 600V MKP WOUND BOXED | 0In Stock | 2.5 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Film Capacitors | 10 % | 2 Pin | 25.5 mOhms | 19 mm (0.748 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32718P1256J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25UF 5% 1200V MKP WOUND BOXED | 0In Stock | 25 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | Film Capacitors | 5 % | 4 Pin | 4.8 mOhms | 65 mm (2.559 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32716P6655K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.5UF 10% 600V MKP WOUND BOXED | 0In Stock | 6.5 uF | 600 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 10 % | 2 Pin | 19 mOhms | 15 mm (0.591 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32716P9505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 15.7 mOhms | 32.5 mm (1.28 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk |