TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 2.2 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 330 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32560J3334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 250VDC 10% LS 7.5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.4 mm (0.252 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3334K | |||||
0In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522Q8104J | ||||||||
0In Stock | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32562H1106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10UF 10% 100V FILM CAP MKT SILVER | 0In Stock | 10 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 11.8 mm (0.465 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H1106K | |||||
Mfr: B32562H3155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 8.7 mm (0.343 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H3155K | |||||
Mfr: B32563J3225K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 8.3 mm (0.327 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J3225K | |||||
Mfr: B32671L0332J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0033uF 5% 1kV 500Vrms BULK | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L332J | |||||
Mfr: B32652A0473J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 1000volts 5% | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | B32652A473J289 | |||||
0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32653A104K189 | |||||
0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A103J189 | ||||||
0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B3262* - MKP High Pulse (stacked) | Reel | ||||||||||
0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||||||
Not Available Online | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 1 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 500 VAC | 5 % | 37 mm (1.457 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A332J | ||||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A682J | ||||||
0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A3223J | ||||||
Mfr: B32621A0103J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 1KV 5% | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A103J | ||||||||||
Mfr: B32520C0684J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 63volts 5% | Not Available Online | 680 nF | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C684J | |||||||||
0In Stock | 68 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3683J |