TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32671P4334K000 TTI: B32671P4334K000 TDK Availability: 0In StockFilm Capacitors 0.33uF 450volts 10% LS=10mm MKP | 0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4334K | |||||
Mfr: B32672P4474K000 TTI: B32672P4474K000 TDK Availability: 0In StockFilm Capacitors 0.47uF 450volts 10% LS=15mm MKP | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4474K | |||||
Mfr: B32778G1206K000 TTI: B32778G1206K000 TDK Availability: 0In Stock490 On Order Expected 09-Mar-27 Film Capacitors 20UF 10% 1300V FILM CAP MKP BOXED | 0In Stock490 On Order Expected 09-Mar-27 | 20 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G1206K | |||||
Mfr: B32524R6475K000 TTI: B32524R6475K000 TDK Availability: 0In Stock1.040 On Order Expected 21-Sep-27 Film Capacitors 4.7uF 10% 400volt MKT L/S=27.5mm | 0In Stock1.040 On Order Expected 21-Sep-27 | 4.7 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R6475K | ||||
Mfr: B32520E6473K000 TTI: B32520E6473K000 TDK Availability: 0In StockFilm Capacitors 0.047uF 10% 400volt MKT L/S=7.5mm | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520E6473K | ||||
Mfr: B32652A0154K000 TTI: B32652A0154K000 TDK Availability: 0In Stock1.800 On Order Expected 20-Jan-27 Film Capacitors 0.15uF 10% 1000V AEC-Q200 | 0In Stock1.800 On Order Expected 20-Jan-27 | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A154K | ||||
0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32521C225J289 | |||||
Mfr: B32522C1335J289 TTI: B32522C1335J289 TDK Availability: 0In StockFilm Capacitors 3.3000UF 5% 100V FILM CAP POLY BOXED | 0In Stock | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C0155K189 TTI: B32529C0155K189 TDK Availability: 0In Stock26.400 On Order Expected Film Capacitors 1.5uF 63V 10% Tape & Reel | 0In Stock26.400 On Order Expected | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C155K189 | ||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B3257* - MKT SilverCap | Bulk | B32620A152J | ||||||
0In Stock | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 7 mm (0.276 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32522C475K189 | |||||
Mfr: B32654A1154K000 TTI: B32654A1154K000 TDK Availability: 0In Stock1.200 On Order Expected 25-Jan-27 Film Capacitors 0.15uF 1.6KV 10% | 0In Stock1.200 On Order Expected 25-Jan-27 | 150 nF | 1.6 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A1154K | ||||
0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A1682J | |||||
Mfr: B32652A4224J189 TTI: B32652A4224J189 TDK Availability: 0In StockFilm Capacitors 0.22uF 400volts 5% | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||||
Mfr: B32522Q8104K189 TTI: B32522Q8104K189 TDK Availability: 0In StockFilm Capacitors 0.1uF 630volts 10% | 0In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32621A6223K289 TTI: B32621A6223K289 TDK Availability: 0In Stock2.720 On Order Expected 27-Apr-27 Film Capacitors 0.022uF 630volts 10% | 0In Stock2.720 On Order Expected 27-Apr-27 | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | B3262* - MKP High Pulse (stacked) | Bulk | ||||||
Mfr: B32529C6102K189 TTI: B32529C6102K189 TDK Availability: 0In StockFilm Capacitors 0.001uF 400volts 10% | 0In Stock | 1 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32620A6332J189 TTI: B32620A6332J189 TDK Availability: 0In Stock7.200 On Order Expected 27-Jul-27 Film Capacitors 0.0033uF 630volts 5% | 0In Stock7.200 On Order Expected 27-Jul-27 | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B3262* - MKP High Pulse (stacked) | Reel | |||||||||
Mfr: B32529C8332J189 TTI: B32529C8332J189 TDK Availability: 0In StockFilm Capacitors 0.0033uF 630volts 5% | 0In Stock | 3.3 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | |||||
Mfr: B32671P4104K000 TTI: B32671P4104K000 TDK Availability: 0In StockFilm Capacitors 0.10uF 10% 450Vdc MKP PFC, LS 10MM | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4104K | |||||
Mfr: B32521C1105J289 TTI: B32521C1105J289 TDK Availability: 0In Stock2.720 On Order Expected 23-Feb-27 Film Capacitors 1.0uF 100volts 5% | 0In Stock2.720 On Order Expected 23-Feb-27 | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32562J6474J000 TTI: B32562J6474J000 TDK Availability: 0In StockFilm Capacitors 0.47UF 5% 400V FILM CAP MKT SILVER | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.3 mm (0.366 in) | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J6474J | ||||||
Mfr: B32562H3225K000 TTI: B32562H3225K000 TDK Availability: 0In StockFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.7 mm (0.421 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H3225K | |||||
Mfr: B32656S0105K565 TTI: B32656S0105K565 TDK Availability: 0In Stock96 On Order Expected 15-Jan-27 Film Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T5 | 0In Stock96 On Order Expected 15-Jan-27 | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 6 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K565 | |||
Mfr: B32522C1475K189 TTI: B32522C1475K189 TDK Availability: 0In Stock5.600 On Order Expected 16-Mar-27 Film Capacitors 4.7uF 100volt 10% | 0In Stock5.600 On Order Expected 16-Mar-27 | 4.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 9 mm (0.354 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk |