B3202*H/J* - Y2 Compact Automotive - TDK - Film Capacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32023H3224M000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors Y2 220nF 10% 300Vac LS 22.5mm AEC-Q200 | Not Available Online | 220 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 300 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32023H3224M | |||||
Mfr: B32021H3682K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors Y2 6.8nF 10% 300Vac LS 10mm AEC-Q200 | Not Available Online | 6.8 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32021H3682K | |||||
Mfr: B32022H3333K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors Y2 33nF 10% 300Vac LS 15mm AEC-Q200 | Not Available Online | 33 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32022H3333K | |||||
0In Stock | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32021H3472K | ||||||||||||||||||||
Mfr: B32021H3103M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y2 10nF 10% 300Vac LS 10mm AEC-Q200 | 0In Stock | 10 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 300 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32021H3103M | |||||
Mfr: B32021H3332K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y2 3.3nF 10% 300Vac LS 10mm AEC-Q200 | 0In Stock | 3.3 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32021H3332K | |||||
Mfr: B32022H3473M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y2 47nF 10% 300Vac LS 15mm AEC-Q200 | 0In Stock | 47 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 300 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32022H3473M | |||||
Mfr: B32021H3222K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y2 2.2nF 10% 300Vac LS 10mm AEC-Q200 | 0In Stock | 2.2 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32021H3222K | |||||
0In Stock | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32024H3474M | ||||||||||||||||||||
0In Stock | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32026H3334K | ||||||||||||||||||||
0In Stock | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32022H3103K | ||||||||||||||||||||
0In Stock | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32024H3105M | ||||||||||||||||||||
0In Stock | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32024H3684M |