B3267*L* - MKP High Current - TDK - Film Capacitors
262 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32671L0682J000 TTI: B32671L0682J000 TDK Availability: 2.000In StockFilm Capacitors 0.0068uF 5% 1kV 500Vrms BULK | 2.000In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L682J | ||||
Mfr: B32671L0472K000 TTI: B32671L0472K000 TDK Availability: 4.000In StockFilm Capacitors 0.0047uF 10% 1kV 500Vrms | 4.000In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L472K | ||||
Mfr: B32671L0682J289 TTI: B32671L0682J289 TDK Availability: 6.640In StockFilm Capacitors 0.0068uF 5% 1kV 500Vrms | 6.640In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32671L682J289 | ||||
Mfr: B32672L8822J189 TTI: B32672L8822J189 TDK Availability: 46.200In StockFilm Capacitors 8.2NF 5% 700V FILM CAP MKP BOXED | 46.200In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32671L1332J289 TTI: B32671L1332J289 TDK Availability: 2.720In StockFilm Capacitors 0.0033uF 5% 1.6kV 600Vrms AMMO | 2.720In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | |||||
Mfr: B32672L8472J000 TTI: B32672L8472J000 TDK Availability: 18.000In Stock43.000 On Order Expected 27-Nov-26 Film Capacitors Film Cap 4,7NF 5% 700VAC MKP BOXED | 18.000In Stock43.000 On Order Expected 27-Nov-26 | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8472J | ||||
Mfr: B32672L8222J000 TTI: B32672L8222J000 TDK Availability: 1.000In StockFilm Capacitors Film Cap 2,2NF 5% 700VAC MKP BOXED | 1.000In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8222J | ||||
Mfr: B32672L1333J000 TTI: B32672L1333J000 TDK Availability: 2.000In StockFilm Capacitors Film Cap 33NF 5% 600VAC MKP BOXED | 2.000In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1333J | ||||
Mfr: B32671L1222J000 TTI: B32671L1222J000 TDK Availability: 2.000In StockFilm Capacitors Film Cap 2,2NF 5% 600VAC MKP BOXED | 2.000In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1222J | |||||
Mfr: B32672L8122J000 TTI: B32672L8122J000 TDK Availability: 0In Stock4.000 On Order Expected 19-Jan-27 Film Capacitors Film Cap 1,2NF 5% 700VAC MKP BOXED | 0In Stock4.000 On Order Expected 19-Jan-27 | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8122J | ||||
Mfr: B32672L1123J000 TTI: B32672L1123J000 TDK Availability: 0In StockFilm Capacitors Film Cap 12NF 5% 600VAC MKP BOXED | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1123J | ||||
Mfr: B32672L6224K000 TTI: B32672L6224K000 TDK Availability: 0In StockFilm Capacitors 630VDC 0.22uF 10% AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6224K | ||||
Mfr: B32672L9222J000 TTI: B32672L9222J000 TDK Availability: 0In StockFilm Capacitors 2.2nF 5% 900VAC MKP AEC-Q200 | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L9222J | ||||
Mfr: B32671L0392J000 TTI: B32671L0392J000 TDK Availability: 0In StockFilm Capacitors 0.0039uF 5% 1kV 500Vrms | 0In Stock | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L392J | ||||
Mfr: B32672L7333J000 TTI: B32672L7333J000 TDK Availability: 0In StockFilm Capacitors FILM CAP BOX 33NF 5% 5% 700Vac LS 15mm | 0In Stock | 33 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L7333J | ||||
0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8153K | |||||
Mfr: B32671L0103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 5% 1kV 500Vrms | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L103J | ||||
0In Stock | 6.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8622K | |||||
Mfr: B32672L8562J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 5.6NF 5% 700V FILM CAP MKP BOXED | Not Available Online | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||
Mfr: B32672L8102J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32671L9472K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4700pF 10% 1kV 250Vrms | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L9472K | ||||
Mfr: B32671L9682J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 5% 1kV 250Vrms BULK | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L9682J | ||||
Mfr: B32672L4334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 450VDC 0.33uF 10% MKP BOX LS 15mm | 0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L4334K | ||||
Mfr: B32671L4683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68nF 5% 400V MKP AEC-Q200 | 0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L4683J | ||||
Mfr: B32672L7683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68nF 5% 1300V MKP AEC-Q200 | 0In Stock | 68 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L7683J |