B3267*Z* - High Current PFC - TDK - Film Capacitors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32672Z4105K000 TTI: B32672Z4105K000 TDK Availability: 900In StockFilm Capacitors 1.0uF 450volts 10% | 900In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z4105K | ||||
Mfr: B32672Z4474K189 TTI: B32672Z4474K189 TDK Availability: 7.500In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 10 450Vdc LS 15mm | 7.500In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Reel | |||||
Mfr: B32671Z6473K289 TTI: B32671Z6473K289 TDK Availability: 37.350In StockFilm Capacitors 47nF 10% 630VDC MKP Boxed | 37.350In Stock | 2 Pin | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | |||||||||||||||||||
Mfr: B32672Z4105K189 TTI: B32672Z4105K189 TDK Availability: 0In Stock30.800 On Order Expected 02-Jun-27 Film Capacitors 1.0uF 450volts 10% | 0In Stock30.800 On Order Expected 02-Jun-27 | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | |||||
Mfr: B32672Z6474K189 TTI: B32672Z6474K189 TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 5 630Vdc LS 15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 18.5 mm (0.728 in) | Power Factor Correction Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Reel | |||||
Mfr: B32672Z4474K000 TTI: B32672Z4474K000 TDK Availability: 0In StockFilm Capacitors 0.47uF 450volts 10% | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z4474K | |||||
0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z4684K | |||||
Mfr: B32672Z5224K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.22 F 10 520Vdc LS 15mm | 0In Stock | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32673Z5155K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5UF 10% 520V FILM CAP MKP BOXED | Not Available Online | 1.5 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z5155K | |||||
0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z4224K | |||||
Mfr: B32673Z6334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33UF 10% 630V FILM CAP MKP BOX LS | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Power Factor Correction Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z6334K | ||||
Mfr: B32672Z5474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 520V FILM CAP MKP BOXED | 0In Stock | 470 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z5474K | ||||
Mfr: B32673Z4105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP PFC 1.0uF 1 0% 630Vdc LS 22.5mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z4105K | ||||
Mfr: B32673Z4155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 450V FILM CAP MKP BOX | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z4155K | |||||
0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z4225K | |||||
Mfr: B32672Z6564J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 0.56uF 5% 630VDC LS 15mm | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 310 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6564J | ||||
Mfr: B32673Z5105K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 520volts 10% | Not Available Online | 1 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z5105K | ||||
Mfr: B32672Z4104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z4104K | ||||
Mfr: B32672Z6474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 0.47uF 10% 1 630Vdc LS 15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 310 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6474K | ||||
Mfr: B32672Z6334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.33 F 10 630Vdc LS 15mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | DC Link Film Capacitors | 310 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6334K | ||||
Mfr: B32672Z6154J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.15 F 10 630Vdc LS 15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | 310 VAC | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | |||||||
Mfr: B32672Z5684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68UF 10% 520V FILM CAP MKP BOXED | 0In Stock | 680 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z5684K | ||||
Mfr: B32672Z6683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP BOX 0.068uF 5% 630Vdc LS 15mm | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 310 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6683J | ||||
Mfr: B32672Z4154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP AG 0.15uF 10% 450Vdc LS 10mm | 0In Stock | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z4154K | ||||
Mfr: B32672Z4224K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.22 F 10 450Vdc LS 15mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack |