B32671L - TDK - Film Capacitors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | B32671L | AEC-Q200 | Bulk | B32671L1412J000 | ||||||||
Mfr: B32671L1122J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0012uF 5% 1.6kV 600Vrms | 0In Stock | 1.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1122J000 | ||||
Mfr: B32671L1222J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0022uF 5% 1.6kV 600Vrms BULK | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1222J000 | ||||
Mfr: B32671L1272J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0027uF 5% 1.6kV 600Vrms BULK | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1272J000 | ||||
Mfr: B32671L1152J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0015uF 5% 1.6kV 600Vrms BULK | 0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1152J000 | ||||
Mfr: B32671L9153J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L9153J000 | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L9153J000 | ||||
Not Available Online | 10 mm (0.394 in) | 500 VAC | 2 Pin | B32671L | AEC-Q200 | Reel | B32671L 103J189 | |||||||||||||||||
Not Available Online | 10 mm (0.394 in) | 2 Pin | B32671L | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B32671L9472J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L9472J000 | Not Available Online | 1 kVDC | 10 mm (0.394 in) | 250 VAC | 2 Pin | B32671L | AEC-Q200 | Bulk | B32671L9472J000 | |||||||||||||||
Not Available Online | 2 Pin | B32671L | AEC-Q200 | Bulk | B32671L1332J 3 | |||||||||||||||||||
Not Available Online | 10 mm (0.394 in) | 2 Pin | B32671L | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B32671L6563J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L6563J000 | Not Available Online | 630 VDC | 10 mm (0.394 in) | 2 Pin | B32671L | AEC-Q200 | Bulk | B32671L6563J000 | ||||||||||||||||
Mfr: B32671L9103J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L9103J000 | Not Available Online | 1 kVDC | 10 mm (0.394 in) | 250 VAC | 2 Pin | B32671L | AEC-Q200 | Bulk | B32671L9103J000 | |||||||||||||||
Mfr: B32671L1472K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L1472K000 | Not Available Online | 10 mm (0.394 in) | 600 VAC | 2 Pin | B32671L | AEC-Q200 | Bulk | B32671L1472K000 | ||||||||||||||||
Mfr: B32671L6153J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L6153J000 | Not Available Online | 630 VDC | 10 mm (0.394 in) | 2 Pin | B32671L | AEC-Q200 | Bulk | B32671L6153J000 | ||||||||||||||||
Mfr: B32671L9682J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L9682J000 | Not Available Online | 1 kVDC | 10 mm (0.394 in) | 250 VAC | 2 Pin | B32671L | AEC-Q200 | Bulk | B32671L9682J000 | |||||||||||||||
Mfr: B32671L1392J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors Film Cap 3,9NF 5% 600VAC MKP BOXED | Not Available Online | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | |||||||||
Mfr: B32671L6473K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L6473K000 | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L6473K000 | ||||
Mfr: B32671L9223J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L9223J000 | Not Available Online | 1 kVDC | 10 mm (0.394 in) | 250 VAC | 2 Pin | B32671L | AEC-Q200 | Bulk | B32671L9223J000 | |||||||||||||||
Mfr: B32671L4104J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L4104J000 | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32671L | AEC-Q200 | Bulk | B32671L4104J000 | ||||
Not Available Online | 10 mm (0.394 in) | 2 Pin | B32671L | AEC-Q200 | Bulk | |||||||||||||||||||
Mfr: B32671L1332J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors Film Cap 3,3NF 5% 600VAC MKP BOXED | Not Available Online | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | B32671L | AEC-Q200 | Bulk | ||||||||
Mfr: B32671L9472K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L9472K000 | Not Available Online | 1 kVDC | 10 mm (0.394 in) | 250 VAC | 2 Pin | B32671L | AEC-Q200 | Bulk | B32671L9472K000 | |||||||||||||||
Mfr: B32671L1182J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L1182J000 | Not Available Online | 10 mm (0.394 in) | 600 VAC | 2 Pin | B32671L | AEC-Q200 | Bulk | B32671L1182J000 | ||||||||||||||||
Mfr: B32671L1222K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32671L1222K000 | Not Available Online | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1222K000 |
- 1
- 2