B32676 - TDK - Film Capacitors
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32676E6205K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.0uF 630volts 10% 37.5mmL/S 1.0mmL/D | 0In Stock | 2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 12 mm (0.472 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 12.2 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | B32676 | AEC-Q200 | Bulk | B32676E6205K000 | |||
Mfr: B32676E4106K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 450volts 10% 37.5mmL/S 1.0mmL/D | 0In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 6 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | B32676 | AEC-Q200 | Bulk | B32676E4106K000 | |||
Mfr: B32676E6475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 630volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 5.8 mOhms | 32.5 mm (1.28 in) | Straight | - 55 C | + 105 C | B32676 | AEC-Q200 | Bulk | B32676E6475K000 | |||
Mfr: B32676E6405K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.0uF 630volts 10% 37.5mmL/S 1.0mmL/D | 0In Stock | 4 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 7.2 mOhms | 28.5 mm (1.122 in) | B32676 | AEC-Q200 | Bulk | B32676E6405K000 | ||||||
0In Stock | B32676 | Bulk | ||||||||||||||||||||||
Mfr: B32676F1106K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10uF 750volts 10% 4 Pin 37.5mmL/S | Not Available Online | 10 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 375 VAC | 10 % | 4 Pin | B32676 | Bulk | B32676F1106K000 | |||||||||||
0In Stock | B32676 | Bulk | ||||||||||||||||||||||
Mfr: B32676E6825K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 8.2uF 630volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 8.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 4.3 mOhms | 37 mm (1.457 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E1565K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 5.6uF 750volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 5.6 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 5.2 mOhms | 39.5 mm (1.555 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E1905K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 9.0uF 750volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 9 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 4.4 mOhms | 42.5 mm (1.673 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E3475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 300volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 4.7 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 12 mm (0.472 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.2 mOhms | 22 mm (0.866 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E3565K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 5.6uF 300volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 5.6 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 11.6 mOhms | 25 mm (0.984 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E3655K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.5uF 300volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 6.5 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.8 mOhms | 25 mm (0.984 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E4156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 450volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 15 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.1 mOhms | 42.5 mm (1.673 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E4305K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.0uF 450volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 3 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 12 mm (0.472 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 13.7 mOhms | 22 mm (0.866 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E4335K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 450volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 13.2 mOhms | 25 mm (0.984 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E4405K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.0uF 450volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 4 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.2 mOhms | 25 mm (0.984 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E6126K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 12uF 630volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 12 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 3.8 mOhms | 42.5 mm (1.673 in) | B32676 | AEC-Q200 | Bulk | |||||||
Not Available Online | 2 Pin | B32676 | ||||||||||||||||||||||
Mfr: B32676E1475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 750volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 4.7 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 5.7 mOhms | 39.5 mm (1.555 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E1685K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 750volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 6.8 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 4.9 mOhms | 37 mm (1.457 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E3156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 300volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 15 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.8 mOhms | 39.5 mm (1.555 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E4475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 450volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 11.5 mOhms | 28.5 mm (1.122 in) | B32676 | AEC-Q200 | Bulk | |||||||
Mfr: B32676E6106K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10uF 630volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 3.9 mOhms | 42.5 mm (1.673 in) | B32676 | AEC-Q200 | Bulk | |||||||
Not Available Online | 2 Pin | B32676 |