B32682 - TDK - Film Capacitors
282 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32682A6103J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 630volts 5% LS=15mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A6103J000 | |||||
Mfr: B32682A2222K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0022uF 2000volts 10% LS=15mm | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A2222K000 | |||||
Mfr: B32682A0103K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1000volts 10% LS=15mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A0103K000 | |||||
Mfr: B32682A6473J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 5% LS=15mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A6473J000 | |||||
Mfr: B32682A0153K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 1000volts 10% LS=15mm | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A0153K000 | |||||
Mfr: B32682A0332K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0033uF 1000volts 10% LS=15mm | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A0332K000 | |||||
Mfr: B32682A1472K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 1600volts 10% LS=15mm | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A1472K000 | |||||
Mfr: B32682A1682K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 1600volts 10% LS=15mm | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A1682K000 | |||||
Mfr: B32682A6223K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 630volts 10% LS=15mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A6223K000 | |||||
Mfr: B32682A6223J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 630volts 5% LS=15mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A6223J000 | |||||
Mfr: B32682A7103K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1250volts 10% LS=15mm | 0In Stock | 10 nF | Radial | 15 mm (0.591 in) | 2 Pin | B32682 | Bulk | B32682A7103K000 | ||||||||||||||||
Mfr: B32682A0472K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 1000volts 10% LS=15mm | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A0472K000 | |||||
Mfr: B32682A0682K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 1000volts 10% LS=15mm | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A0682K000 | |||||
Mfr: B32682A1222K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0022uF 1600volts 10% LS=15mm | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | 871-B32682A1222J B32682A1222K000 | |||||
Not Available Online | 1 kVDC | Radial | 15 mm (0.591 in) | 2 Pin | B32682 | Bulk | B32682A 153K | |||||||||||||||||
Not Available Online | B32682 | Bulk | ||||||||||||||||||||||
Mfr: B32682A1332K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 1600volts 10% LS=15mm | Not Available Online | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | ||||||
Mfr: B32682A2102K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.001uF 2000volts 10% LS=15mm | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | ||||||
Mfr: B32682A7222J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 1250volts 5% LS=15mm | Not Available Online | 1.25 kVDC | Radial | 15 mm (0.591 in) | 2 Pin | B32682 | Bulk | |||||||||||||||||
Mfr: B32682A7472K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0047uF 1250volts 10% LS=15mm | Not Available Online | 1.25 kVDC | Radial | 15 mm (0.591 in) | 2 Pin | B32682 | Bulk | |||||||||||||||||
Not Available Online | Radial | 2 Pin | B32682 | |||||||||||||||||||||
Not Available Online | Radial | 2 Pin | B32682 | |||||||||||||||||||||
Not Available Online | Radial | 2 Pin | B32682 | |||||||||||||||||||||
Not Available Online | Radial | 2 Pin | B32682 | |||||||||||||||||||||
Not Available Online | Radial | 2 Pin | B32682 |