B32683 - TDK - Film Capacitors
308 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32683A6473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 5% LS=22.5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A6473J | |||||
Mfr: B32683A6104K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 630volts 10% LS=22.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A6104K000 | |||||
Mfr: B32683A6154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 630volts 5% LS=22.5mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A6154J | |||||
Mfr: B32683A0153K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 1000volts 10% LS=22.5mm | 0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A0153K000 | |||||
Mfr: B32683A2103J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 2000volts 5% LS=22.5mm | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A2103J000 | |||||
Mfr: B32683A0473K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 1000volts 10% LS=22.5mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A0473K000 | |||||
Mfr: B32683A7153K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 1250volts 10% LS=22.5mm | 0In Stock | 15 nF | 1.25 kVDC | Radial | 22.5 mm (0.886 in) | 2 Pin | B32683 | Bulk | B32683A7153K | |||||||||||||||
Mfr: B32683A0333K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 1000volts 10% LS=22.5mm | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A0333K000 | |||||
Mfr: B32683A6154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 630volts 10% LS=22.5mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A6154K | |||||
Mfr: B32683A6683K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 630volts 10% LS=22.5mm | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A6683K | |||||
Mfr: B32683A2103K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 2000volts 10% LS=22.5mm | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A2103K000 | |||||
Mfr: B32683A0223K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 1000volts 10% LS=22.5mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A0223K000 | |||||
Mfr: B32683A2153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 2000volts 5% LS=22.5mm | 0In Stock | 15 nF | 2 kVDC | Radial | 22.5 mm (0.886 in) | 2 Pin | B32683 | Bulk | B32683A2153J | |||||||||||||||
Mfr: B32683A7333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 1250volts 10% LS=22.5mm | 0In Stock | 33 nF | 1.25 kVDC | Radial | 22.5 mm (0.886 in) | 2 Pin | B32683 | Bulk | B32683A7333K | |||||||||||||||
Mfr: B32683A0103K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1000volts 10% LS=22.5mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A0103K000 | |||||
Mfr: B32683A6683J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 630volts 5% LS=22.5mm | 0In Stock | 68 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 2 Pin | B32683 | Reel | ||||||||||||||||
Mfr: B32683A7103K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 1250volts 10% LS=22.5mm | Not Available Online | 10 nF | Radial | 22.5 mm (0.886 in) | 2 Pin | B32683 | Bulk | 871-B32683A7103J B32683A7103K000 | ||||||||||||||||
Mfr: B32683A7223K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 1250volts 10% LS=22.5mm | Not Available Online | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A7223K000 | |||||
Mfr: B32683A6333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 630volts 10% LS=22.5mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A6333K | |||||
Mfr: B32683A7103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1250volts 5% LS=22.5mm | 0In Stock | 10 nF | 1.25 kVDC | Radial | 22.5 mm (0.886 in) | 2 Pin | B32683 | Bulk | B32683A7103J | |||||||||||||||
Mfr: B32683A6473K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 10% LS=22.5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A6473K | |||||
Not Available Online | Radial | 2 Pin | B32683 | |||||||||||||||||||||
Not Available Online | Radial | 2 Pin | B32683 | |||||||||||||||||||||
Not Available Online | Radial | 2 Pin | B32683 | |||||||||||||||||||||
Not Available Online | Radial | 2 Pin | B32683 |