B3271*P* - Compact High Temp 125C - TDK - Film Capacitors
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32716P0166K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 16UF 10% 1050V MKP WOUND BOXED | 0In Stock | 16 uF | 1.05 kVDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 54 mm (2.126 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32718P9506K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 50UF 10% 900V MKP WOUND BOXED | 0In Stock | 50 uF | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 65 mm (2.559 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P1305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 10% 1200V MKP WOUND BOXED | 0In Stock | 3 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 4 Pin | 10.4 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32716P9146K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14UF 10% 900V MK WOUND BOXED | 0In Stock | 14 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 2 Pin | 5.7 mOhms | 45 mm (1.772 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32718P1256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25UF 10% 1200V MKP WOUND BOXED | 0In Stock | 25 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 65 mm (2.559 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 900V MKP WOUND BOXED | 0In Stock | 1.5 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | Film Capacitors | 10 % | 2 Pin | 27.9 mOhms | 21.5 mm (0.846 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9555J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.5UF 5% 900V MKP WOUND BOXED | 0In Stock | 5.5 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 4 Pin | 7.9 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32716P1106J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10UF 5% 1200V MKP WOUND BOXED | 0In Stock | 10 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 2 Pin | 5.9 mOhms | 50 mm (1.969 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P0305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 10% 1050V MKP WOUND BOXED | 0In Stock | 3 uF | 1.05 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 11.7 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P1155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 1200V MKP WOUND BOXED | 0In Stock | 1.5 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 19.7 mOhms | 27.5 mm (1.083 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9205J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.0UF 5% 900V MKP WOUND BOXED | 0In Stock | 2 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 5 % | 2 Pin | 20.3 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9205K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 2 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 10 % | 2 Pin | 20.3 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32716P1106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10UF 10% 1200V MKP WOUND BOXED | 0In Stock | 10 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 2 Pin | 5.9 mOhms | 50 mm (1.969 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P6505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 600V MKP WOUND BOXED | 0In Stock | 5 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 5 % | 2 Pin | 12.8 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P7305J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 5% 750V MKP WOUND BOXED | 0In Stock | 3 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 5 % | 2 Pin | 16.1 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P8505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 825V MKP WOUND BOXED | 0In Stock | 5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 5 % | 2 Pin | 9.1 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P9405K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 4 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 10.6 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P0105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0UF 10% 1050V MKP WOUND BOXED | 0In Stock | 1 uF | 1.05 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | Film Capacitors | 10 % | 2 Pin | 33.5 mOhms | 21.5 mm (0.846 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P7605K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.0UF 10% 750V MKP WOUND BOXED | 0In Stock | 6 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 8.5 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32716P0206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20UF 10% 1050V MKP WOUND BOXED | 0In Stock | 20 uF | 1.05 kVDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 42.5 mm (1.673 in) | Film Capacitors | 10 % | 2 Pin | 3.6 mOhms | 60 mm (2.362 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P6255K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.5UF 10% 600V MKP WOUND BOXED | 0In Stock | 2.5 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Film Capacitors | 10 % | 2 Pin | 25.5 mOhms | 19 mm (0.748 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32718P1256J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25UF 5% 1200V MKP WOUND BOXED | 0In Stock | 25 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | Film Capacitors | 5 % | 4 Pin | 4.8 mOhms | 65 mm (2.559 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32716P6655K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.5UF 10% 600V MKP WOUND BOXED | 0In Stock | 6.5 uF | 600 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 10 % | 2 Pin | 19 mOhms | 15 mm (0.591 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32716P9505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 15.7 mOhms | 32.5 mm (1.28 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | ||||
Mfr: B32714P7605J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.0UF 5% 750V MKP WOUND BOXED | 0In Stock | 6 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 5 % | 2 Pin | 8.5 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk |
- 1
- 2