B3272* - 135C Compact High Temp - TDK - Film Capacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32724A0305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0uF 10% 1000V MKP Wound Boxed | 0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24.5 mm (0.965 in) | Film Capacitors | 10 % | 2 Pin | 16.3 mOhms | 14 mm (0.551 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A 305K | |||||
Mfr: B32724A8305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0uF 10% 800V MKP Wound Boxed | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Film Capacitors | 10 % | 2 Pin | 20.5 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A8305K | |||||
Mfr: B32724A9106J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 5% 900V MKP Wound Boxed | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 2 Pin | 6.1 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A9106J | |||||
Mfr: B32726G0156J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15uF 5% 1000V MKP Wound Boxed | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 5 % | 4 Pin | 6.7 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32726G 156J | |||||
Mfr: B32726G1106J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 5% 1200V MKP Wound Boxed | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Film Capacitors | 5 % | 4 Pin | 7.9 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32726G1106J | |||||
Mfr: B32724A1505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 5% 1200V MKP Wound Boxed | 0In Stock | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 2 Pin | 8.2 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A1505J | |||||
Mfr: B32724A8905K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 9.0uF 10% 800V MKP Wound Boxed | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 7.3 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A8905K | |||||
Mfr: B32724A1405J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.0uF 5% 1200V MKP Wound Boxed | 0In Stock | 4 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 10.4 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A1405J | |||||
Mfr: B32724A9205J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.0uF 5% 900V MKP Wound Boxed | 0In Stock | 2 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Film Capacitors | 5 % | 2 Pin | 26.3 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A9205J | |||||
Mfr: B32724A1105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 5% 1200V MKP Wound Boxed | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Film Capacitors | 5 % | 2 Pin | 37.6 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A1105J | |||||
Mfr: B32726A9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 10% 900V MKP Wound Boxed | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Film Capacitors | 10 % | 2 Pin | 20.8 mOhms | 25 mm (0.984 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32726A9505K | |||||
Mfr: B32728G8456J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 45uF 5% 800V MKP Wound Boxed | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32728G8456J | |||||
Mfr: B32728G9506K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 50uF 10% 900V MKP Wound Boxed | 0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32728G9506K | |||||
Mfr: B32726G0206J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20uF 5% 1000V MKP Wound Boxed | 0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32726G 206J |