MKP DC Link - TDK - Film Capacitors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1500 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | - 55 C | + 75 C | MKP DC Link | Bulk | B25620B158K883 | |||||||||
Mfr: B25620B0227K881 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 220 uF, 900 V and MKP DC | 0In Stock | 220 uF | 900 VDC | Stud Threaded | 32 mm (1.26 in) | 70 mm (2.756 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | 70 mm (2.756 in) | - 55 C | + 85 C | MKP DC Link | Bulk | B25620B227K881 | ||||||||
Mfr: B25620B1427K101 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 420 uF, 1100 V and MKP DC | 0In Stock | 420 uF | 1.1 kVDC | Stud Threaded | 32 mm (1.26 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 155 mm (6.102 in) | - 55 C | + 85 C | MKP DC Link | Bulk | ||||||||||
Mfr: B25620B1947K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 940 uF, 1100 V and MKP DC | 0In Stock | 940 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | - 55 C | + 75 C | MKP DC Link | Bulk | |||||||||
Mfr: B25620B1108K323 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1320VDC 1000uF 10% MKP PEC DC | Not Available Online | 1000 uF | 1.32 kVDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 273 mm (10.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | - 55 C | + 75 C | MKP DC Link | Bulk | |||||||||
Mfr: B25620B0357K881 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 350 uF, 900 V and MKP DC | 0In Stock | 350 uF | 900 VDC | Stud Threaded | 32 mm (1.26 in) | 95 mm (3.74 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 95 mm (3.74 in) | - 55 C | + 85 C | MKP DC Link | Bulk | B25620B357K881 | ||||||||
Mfr: B25620B1427A101 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 420 uF, 1100 V and MKP DC | 0In Stock | 420 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 138 mm (5.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.4 mOhms | - 55 C | + 85 C | MKP DC Link | Bulk | |||||||||
Mfr: B25620C1427A101 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 420 uF, 1100 V and MKP DC | 0In Stock | 420 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 141 mm (5.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.4 mOhms | - 55 C | + 85 C | MKP DC Link | Bulk | |||||||||
Mfr: B25631A0187K800 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 180 uF, 800 V MKP DC-LSI | Not Available Online | 180 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | + 70 C | MKP DC Link | Bulk | B25631A187K800 | |||||||||
Mfr: B25620B1227K321 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 220 uF, 1320 V and MKP DC | 0In Stock | 220 uF | 1.32 kVDC | Stud Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 120 mm (4.724 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.6 mOhms | - 55 C | + 85 C | MKP DC Link | Bulk | |||||||||
Mfr: B25620B0977K883 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 970 uF, 900 V and MKP DC | Not Available Online | 970 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 120 mm (4.724 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | - 55 C | + 75 C | MKP DC Link | Bulk | B25620B977K883 | ||||||||
Mfr: B25620B1457K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 450 uF, 1100 V and MKP DC | 0In Stock | 450 uF | 1.1 kVDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | 95 mm (3.74 in) | - 55 C | + 75 C | MKP DC Link | Bulk | ||||||||||
Mfr: B25620B1367K203 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 360 uF, 1200 V and MKP DC | 0In Stock | 360 uF | 1.2 kVDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | 95 mm (3.74 in) | - 55 C | + 75 C | MKP DC Link | Bulk | ||||||||||
Mfr: B25620B1467K983 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460 uF, 2000 V and MKP DC | 0In Stock | 460 uF | 2 kVDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 263 mm (10.35 in) | - 55 C | + 75 C | MKP DC Link | Bulk | ||||||||||
Mfr: B25620B1617K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 610 uF, 1100 V and MKP DC | 0In Stock | 610 uF | 1.1 kVDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 120 mm (4.724 in) | - 55 C | + 75 C | MKP DC Link | Bulk | ||||||||||
0In Stock | MKP DC Link | Bulk | ||||||||||||||||||||||
Mfr: B25620B0447K883 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 440 uF, 900 V and MKP DC | 0In Stock | 440 uF | 900 VDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | 70 mm (2.756 in) | - 55 C | + 75 C | MKP DC Link | Bulk | B25620B447K883 | |||||||||
Mfr: B25620B1517K983 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 510 uF, 2000 V and MKP DC | 0In Stock | 510 uF | 2 kVDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3 mOhms | 273 mm (10.74 in) | - 55 C | + 75 C | MKP DC Link | Bulk | ||||||||||
Mfr: B25620C1427K101 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 420 uF, 1100 V and MKP DC | 0In Stock | 420 uF | 1.1 kVDC | Stud Threaded | 32 mm (1.26 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 159 mm (6.26 in) | - 55 C | + 85 C | MKP DC Link | Bulk | ||||||||||
Mfr: B25620B1347K321 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 340 uF, 1320 V and MKP DC | 0In Stock | 340 uF | 1.32 kVDC | Stud Threaded | 32 mm (1.26 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.1 mOhms | 173 mm (6.811 in) | - 55 C | + 85 C | MKP DC Link | Bulk | |||||||||
0In Stock | 1240 uF | 700 VDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | 120 mm (4.724 in) | - 55 C | + 75 C | MKP DC Link | Bulk | B25620B128K743 | ||||||||||
Mfr: B25620B1707K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 700 uF, 1100 V and MKP DC | 0In Stock | 700 uF | 1.1 kVDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 132 mm (5.197 in) | - 55 C | + 75 C | MKP DC Link | Bulk | ||||||||||
Mfr: B25620C1347K321 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 340 uF, 1320 V and MKP DC | 0In Stock | 340 uF | 1.32 kVDC | Stud Threaded | 32 mm (1.26 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.1 mOhms | 177 mm (6.969 in) | - 55 C | + 85 C | MKP DC Link | Bulk | ||||||||||
Mfr: B25620B0487K881 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 480 uF, 900 V and MKP DC | 0In Stock | 480 uF | 900 VDC | Stud Threaded | 32 mm (1.26 in) | 120 mm (4.724 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.1 mOhms | 120 mm (4.724 in) | - 55 C | + 85 C | MKP DC Link | Bulk | B25620B487K881 | ||||||||
Mfr: B25620B0627K701 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 620 uF, 700 V and MKP DC | 0In Stock | 620 uF | 700 VDC | Stud Threaded | 32 mm (1.26 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2 mOhms | 120 mm (4.724 in) | - 55 C | + 85 C | MKP DC Link | Bulk | B25620B627K701 |