MKP525-D - TDK - Film Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 40 uF | Terminal Block | Polypropylene (PP) | 198 mm (7.795 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP525-D | Bulk | ||||||||||||
0In Stock | MKP525-D | Bulk | B32344E5252A20 | |||||||||||||||||||||
0In Stock | 64.5 uF | Terminal Block | Polypropylene (PP) | 273 mm (10.748 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP525-D | Bulk | B32344E5201A20 |