Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237012104 TTI: BFC237012104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 63volts | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237012104 | |||||
Mfr: BFC236855474 TTI: BFC236855474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 400volts | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855474 | ||||||
Mfr: MKT1813415405 TTI: MKT1813415405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .15UF 250VDC 10% MKT AXIAL | 0In Stock | 150 nF | 400 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Reel | |||||||||||
Mfr: BFC236851104 TTI: BFC236851104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1UF 10% 400volts | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-51104 | ||||||
Mfr: MKP386M520125JT4 TTI: MKP386M520125JT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 1250volt 5% | 0In Stock | 2 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 5.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | |||||
Mfr: MKP1841410255V TTI: MKP1841410255V Vishay / Roederstein Availability: 0In StockFilm Capacitors .10UF 250VDC 10% MKP 15MMLS | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Reel | ||||||
Mfr: MKT1818233406 TTI: MKT1818233406 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 400VDC 20% MKT 7.5MMLS | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 200 VAC | 20 % | - 55 C | + 105 C | MKT1818 | Bulk | |||||||||||
Mfr: MKP1848680704Y5 TTI: MKP1848680704Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 80uF 700volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 80 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 45 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKT1818310255G TTI: MKT1818310255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 250VDC 10% MKT 7.5MMLS | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 160 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Ammo Pack | ||||||||||||
Mfr: KP1830256064G TTI: KP1830256064G Vishay / Roederstein Availability: 0In StockFilm Capacitors 5600PF 63VDC 5% | 0In Stock | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | KP1830 | Bulk | |||||||||||||
Mfr: MKP1848SE52070JK2A TTI: MKP1848SE52070JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 700volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | ||||||||||
Mfr: MKP1848SE62570JY5F TTI: MKP1848SE62570JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 25uF 700volt 5% 5 pin AEC-Q200 52.5mm LS | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | ||||||||||
Mfr: MKP383333250JKP2T0 TTI: MKP383333250JKP2T0 Vishay / BC Components Availability: 0In StockFilm Capacitors .033UF 2500VDC 5%MKP 27.5MMLS | 0In Stock | MKP383 | Bulk | |||||||||||||||||||||
Mfr: MKP1848C61012JP2 TTI: MKP1848C61012JP2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1200volts 5% 2 pin 37.5mm | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C61560JK2 TTI: MKP1848C61560JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 15 uF | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 35 mm (1.378 in) | 32 mm x 20 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848SE57012JY5C TTI: MKP1848SE57012JY5C Vishay / Roederstein Availability: 0In StockFilm Capacitors 7uF 1200volt 5% 5 pin AEC-Q200 37.5mm LS | 0In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | ||||||||||
Mfr: MKP1848SE65070JY6F TTI: MKP1848SE65070JY6F Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 700volt 5% 6 pin AEC-Q200 52.5mm LS | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 6 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | ||||||||||
Mfr: MKT1813433406 TTI: MKT1813433406 Vishay / Beyschlag Availability: 0In StockFilm Capacitors .33UF 400VDC 20% MKT AXIAL | 0In Stock | 330 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: MKP1840310104M TTI: MKP1840310104M Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 1000VDC 5% MKP 10MML | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
Mfr: MKP1840415634M TTI: MKP1840415634M Vishay / Roederstein Availability: 0In StockFilm Capacitors .15UF 630VDC 5% 15MML | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
Mfr: MKP1841410405W TTI: MKP1841410405W Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 400VDC 10% MKP 15MMLS | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Reel | |||||
Mfr: MKP1848620454P2 TTI: MKP1848620454P2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 450volt 5% 2pin 37.5mm LS | 0In Stock | 20 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 43 mm (1.693 in) | 43 mm x 21.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKT1822347255 TTI: MKT1822347255 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250V 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1813510015 TTI: MKT1813510015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 100volts 10% | 0In Stock | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: BFC236855103 TTI: BFC236855103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01UF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855103 |