Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848SE54050JK2A TTI: MKP1848SE54050JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 4uF 500volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 4 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | ||||||||||
Mfr: MKP1848SE55090JP4B TTI: MKP1848SE55090JP4B Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 900volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | ||||||||||
Mfr: BFC237085472 TTI: BFC237085472 Vishay / Dale Availability: Not Available OnlineFilm Capacitors MKT 370 4.7nF 10 100V= | Not Available Online | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | - 55 C | + 100 C | MKT370 | Ammo Pack | ||||||||||||||
Mfr: BFC237165104 TTI: BFC237165104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1UF 100VDC 10% MKT7.62MMLS | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | BFC2371 | Reel | 222237165104 | ||||||||||
Mfr: MKT1813547255G TTI: MKT1813547255G Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7UF 250VDC 10% MKT AXIAL | 0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
Mfr: MKT1817347014G TTI: MKT1817347014G Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 100VDC 5% MKT 7.5MMLS | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | MKT1817 | Bulk | ||||||||||||
Mfr: MKP385310100JDM2B0 TTI: MKP385310100JDM2B0 Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .01UF 1000VDC 5% MKP 10MMLS | Not Available Online | MKP385 | Bulk | |||||||||||||||||||||
Mfr: MKP1847510354K2 TTI: MKP1847510354K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 350volt 5% 2pin 27.5mm LS | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
Mfr: MKT1813510255G TTI: MKT1813510255G Vishay / Roederstein Availability: 0In StockFilm Capacitors 1UF 250VDC 10% MKT AXIAL | 0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
Mfr: MKT1820433405 TTI: MKT1820433405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .33UF 400VDC 10% MKT 15MMLS | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKP1847C615275P2 TTI: MKP1847C615275P2 Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 15 F 10 275Vac | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | ||||||
Mfr: MKP1848SE51012JK2A TTI: MKP1848SE51012JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1200volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | ||||||||||
Mfr: MKP1848SE61012JY5F TTI: MKP1848SE61012JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1200volt 5% 5 pin AEC-Q200 52.5mm LS | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | ||||||||||
Mfr: MKP1848SE61590JP4F TTI: MKP1848SE61590JP4F Vishay / Roederstein Availability: 0In StockFilm Capacitors 15uF 900volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | ||||||||||
Mfr: MKP1841415135 TTI: MKP1841415135 Vishay / Roederstein Availability: 0In StockFilm Capacitors .15UF 1600VDC 10% MKP 37.5MML | 0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
Mfr: MKT1822322404 TTI: MKT1822322404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.022uF 400V 5% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | MKT1822 | Bulk | ||||||||||
Mfr: MKT1822522065 TTI: MKT1822522065 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2UF 63V 10% | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1822347405 TTI: MKT1822347405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 400V 10% | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1818210634 TTI: MKT1818210634 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 630V 5% | 0In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | ||||||
Mfr: MKT1822310405 TTI: MKT1822310405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 400VDC 10% MKT 10MMLS | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1822522064 TTI: MKT1822522064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 63V0 5% | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKP1848S63050JY5C TTI: MKP1848S63050JY5C Vishay / Roederstein Availability: 0In StockFilm Capacitors 30uF 500volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 30 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 18 mm (0.709 in) | 57.5 mm x 35 mm | Straight | - 40 C | + 105 C | MKP1848S | Tray | |||||
Mfr: MKT1822410015W TTI: MKT1822410015W Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 100VDC 10% MKT 10MMLS | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1822 | Reel | ||||||||||||
Mfr: MKT1818247405 TTI: MKT1818247405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 4700PF 400VDC 10% MKT 7.5MMLS | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Bulk | ||||||||||||
Mfr: MKT1822410404W TTI: MKT1822410404W Vishay / Roederstein Availability: 0In StockFilm Capacitors .10UF 400VDC 5% 22.5MMLS | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1822 | Reel |