Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237141473 TTI: BFC237141473 Vishay / BC Components Availability: 1.000In Stock10.000 On Order Expected 21-Jan-27 Film Capacitors .047uF 10% 250volts | 1.000In Stock10.000 On Order Expected 21-Jan-27 | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 8 mm (0.315 in) | BFC2371 | Bulk | 222237141473 | |||||||||
Mfr: BFC237351474 TTI: BFC237351474 Vishay / BC Components Availability: 1.600In Stock1.400 On Order Expected 11-Feb-27 Film Capacitors .47uF 10% 400volts | 1.600In Stock1.400 On Order Expected 11-Feb-27 | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351474 | |||||
Mfr: MKT1813410255 TTI: MKT1813410255 Vishay / Roederstein Availability: 9.000In Stock16.000 On Order Expected Film Capacitors .1UF 250VDC 10% MKT AXIAL | 9.000In Stock16.000 On Order Expected | 100 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813410105G TTI: MKT1813410105G Vishay / Roederstein Availability: 800In StockFilm Capacitors .1uF 1000volt 10% | 800In Stock | 100 nF | 1 kVDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||
Mfr: BFC237363104 TTI: BFC237363104 Vishay / BC Components Availability: 4.000In StockFilm Capacitors .1uF 10% 630volts | 4.000In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 7 mm (0.276 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237363104 | |||||
Mfr: F17724332000 TTI: F17724332000 Vishay / Roederstein Availability: 1.530In StockFilm Capacitors .33uF 310Vac 10% X2 | 1.530In Stock | 330 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 19.5 mm (0.768 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 110 C | F1772 | Bulk | ||||||
Mfr: BFC237221104 TTI: BFC237221104 Vishay / BC Components Availability: 185In Stock5.000 On Order Expected 28-Oct-26 Film Capacitors .1uF 10% 100volts | 185In Stock5.000 On Order Expected 28-Oct-26 | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 2222-372-21104 | |||||
Mfr: BFC237065102 TTI: BFC237065102 Vishay / BC Components Availability: 4.000In StockFilm Capacitors MKT 370 1nF 10 400V= | 4.000In Stock | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237065102 | |||||
Mfr: BFC237343105 TTI: BFC237343105 Vishay / BC Components Availability: 923In Stock5.000 On Order Expected 11-Mar-27 Film Capacitors 1uF 10% 250volts | 923In Stock5.000 On Order Expected 11-Mar-27 | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237343105 | |||||
Mfr: MKP1841310635W TTI: MKP1841310635W Vishay / Roederstein Availability: 2.500In StockFilm Capacitors .01UF 630VDC 10% MKP 15MMLS | 2.500In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Reel | ||||||
Mfr: BFC236855104 TTI: BFC236855104 Vishay / BC Components Availability: 2.000In StockFilm Capacitors .10UF 10% 400volts | 2.000In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-55104 | ||||||
Mfr: BFC237151472 TTI: BFC237151472 Vishay / BC Components Availability: 5.000In StockFilm Capacitors .0047uF 10% 400volts | 5.000In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | BFC2371 | Bulk | 222237151472 | |||||||||
Mfr: BFC237012474 TTI: BFC237012474 Vishay / BC Components Availability: 7.502In StockFilm Capacitors .47uF 5% 63volts | 7.502In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12474 | |||||
Mfr: BFC237251473 TTI: BFC237251473 Vishay / BC Components Availability: 5.000In StockFilm Capacitors .047uF 10% 400volts | 5.000In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | BFC2372 | Bulk | 222237251473 | |||||
Mfr: BFC237323225 TTI: BFC237323225 Vishay / BC Components Availability: 3.900In StockFilm Capacitors 2.2uF 10% 100volts | 3.900In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237323225 | |||||
Mfr: BFC237075224 TTI: BFC237075224 Vishay / BC Components Availability: 6.000In Stock10.500 On Order Expected 13-May-27 Film Capacitors MKT 370 220nF 10 63V= | 6.000In Stock10.500 On Order Expected 13-May-27 | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075224 | |||||
Mfr: BFC237351105 TTI: BFC237351105 Vishay / BC Components Availability: 1.400In StockFilm Capacitors 1uF 10% 400volts | 1.400In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351105 | |||||
Mfr: BFC237011474 TTI: BFC237011474 Vishay / BC Components Availability: 9.300In StockFilm Capacitors .47uF 10% 63volts | 9.300In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11474 | |||||
Mfr: MKT1820510255 TTI: MKT1820510255 Vishay / Roederstein Availability: 900In StockFilm Capacitors 1uF 250volt 10% | 900In Stock | 1 uF | 250 VDC | Radial | Polyester | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | |||||||
Mfr: MKP1837310161G TTI: MKP1837310161G Vishay / Roederstein Availability: 800In StockFilm Capacitors .01UF 100VDC 1% MKP 5MMLS | 800In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | |||||||||||||
Mfr: MKT1822433255 TTI: MKT1822433255 Vishay / Roederstein Availability: 1.000In StockFilm Capacitors .33UF 250VDC 10% MKT | 1.000In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Ammo Pack | ||||||||||||
Mfr: BFC237075684 TTI: BFC237075684 Vishay / BC Components Availability: 1.000In StockFilm Capacitors MKT 370 680nF 10 63V= | 1.000In Stock | 680 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75684 | |||||
Mfr: BFC237351473 TTI: BFC237351473 Vishay / BC Components Availability: 1.000In StockFilm Capacitors .047uF 10% 400volts | 1.000In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351473 | |||||
Mfr: BFC237151103 TTI: BFC237151103 Vishay / BC Components Availability: 1.000In StockFilm Capacitors .01uF 10% 400volts | 1.000In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.62 mm (0.3 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | BFC2371 | Bulk | 222237151103 | |||||
Mfr: MKT1813568015 TTI: MKT1813568015 Vishay / Roederstein Availability: 2.000In StockFilm Capacitors 6.8UF 100VDC 10% MKT AXIAL | 2.000In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk |