Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237025563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 56nF 10 100Vdc P5mm e3 | 0In Stock | 56 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237025563 | ||||||||||
Mfr: BFC236951103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 10 % | 9.1 mm (0.358 in) | BFC2369 | Bulk | 2222-369-51103 | |||||||||
Mfr: BFC236745223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 10% 250volts | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 9.5 mm (0.374 in) | BFC2367 | 222236745223 | ||||||||||
Mfr: BFC236745333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 10% 250volts | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 9.5 mm (0.374 in) | BFC2367 | 222236745333 | ||||||||||
Mfr: BFC237248473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 372 47nF 10 250V= | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237248473 | ||||||||||
Mfr: BFC237252682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 6,8nF 5 400Vdc P10mm e3 | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | 222237252682 | |||||||||||
Mfr: BFC237252823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 82nF 5 400Vdc P10mm e3 | 0In Stock | 82 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | 222237252823 | |||||||||||
Mfr: BFC237256683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 68nF 5 400Vdc P10mm e3 | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Reel | 222237256683 | ||||||||||
Mfr: BFC237056153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 400volts | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | MKT370 | 222237056153 | ||||||||||
Mfr: BFC237894912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 2000volts | 0In Stock | 9.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | BFC2378 | 222237894912 | |||||||||||
Mfr: BFC237145823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 82nF 10 250Vdc P7,5mm e3 | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | BFC2371 | 222237145823 | ||||||||||||
Mfr: BFC237112474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 63volts | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.62 mm (0.3 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | BFC2371 | Bulk | 2222-371-12474 | |||||
Mfr: BFC237258562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 5,6nF 10 400Vdc P10mm e3 | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237258562 | ||||||||||
Mfr: BFC237058183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 18nF 10 400Vdc P5mm e3 | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 9 mm (0.354 in) | MKT370 | Reel | 222237058183 | |||||||||
Mfr: BFC237058272 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 2,7nF 10 400Vdc P5mm e3 | 0In Stock | 2.7 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237058272 | |||||||||
Mfr: BFC237035562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 5,6nF 10 250Vdc P5mm e3 | 0In Stock | 5.6 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237035562 | |||||||||
Mfr: BFC238350273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .027uF 5% 1600volts | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350273 | |||||
Mfr: BFC247021473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 47nF 10% 100volts | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | BFC2470 | 222247021473 | |||||||||||
Mfr: BFC237059183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 18nF 5 400Vdc P5mm e3 | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | MKT370 | Reel | 222237059183 | |||||||||
Mfr: BFC246753563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 10% 250volts | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246753563 | |||||||||||
Mfr: BFC246754563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 250volts | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246754563 | |||||||||||
Mfr: BFC246730682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 10% 400volts | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.2 mm (0.165 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.2 mm (0.559 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Reel | 222246730682 | |||||
0In Stock | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | ||||||||||||||
Mfr: BFC246758123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 630volts | 0In Stock | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246758123 | |||||||||||
Mfr: BFC246758223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 630volts | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | BFC2467 | 222246758223 |