Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP385e46810KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 680nF 10 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4681AJPM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 680nF 5 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
0In Stock | 3.3 nF | 2.5 kVDC | Polypropylene (PP) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | 800 VAC | 10 % | 2 Pin | 175 mOhms | 18 mm (0.709 in) | - 40 C | + 105 C | MKP385e | Tray | |||||||||
Mfr: MKP385e36840KFI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 68nF 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e43363JKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.33uF 5% 630V | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 24 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e43385JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 5 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e43385KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 330nF 10 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e61040JPP4T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 10 F 5 400V= | 0In Stock | 10 uF | 400 VDC | Polypropylene (PP) | 42 mm (1.654 in) | 24 mm (0.945 in) | 200 VAC | 5 % | 4 Pin | 5 mOhms | 44 mm (1.732 in) | - 40 C | + 105 C | MKP385e | |||||||||
Mfr: MKP385e52263JKM2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 2.2 F 5 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e41563KII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 150nF 10 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e41810JII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 180nF 5 1000V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e46840KII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 680nF 10 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e46885KKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 680nF 10 850V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e41063KFP2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 100nF 10 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e48240JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 820nF 5 400V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e2472BJII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 4.7nF 5 2500V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e41812JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 180nF 5 1250V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e41812KII2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 180nF 10 1250V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4181AJKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 180nF 5 1600V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e4181AJKP2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 180nF 5 1600V= | 0In Stock | 180 nF | 1.6 kVDC | Polypropylene (PP) | 31 mm (1.22 in) | 15 mm (0.591 in) | 550 VAC | 5 % | 2 Pin | 8 mOhms | 25 mm (0.984 in) | - 40 C | + 105 C | MKP385e | Tray | ||||||||
Mfr: MKP1847C640235Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 40 F 10 230Vac | 0In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP385e48263JKI2B0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 820nF 5 630V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e51012KPP2T0 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKP 385e 1 F 10 1250V= | 0In Stock | MKP385e | |||||||||||||||||||||
Mfr: MKP385e51040JII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.0uF 5% 400V | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mOhms | Straight | - 40 C | + 105 C | MKP385e | Bulk | |||||||
Mfr: MKP1847C655255Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 55 F 10 250Vac | 0In Stock | 55 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C |